Part Details for TR300-4-0 by TE Connectivity
Overview of TR300-4-0 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TR300-4-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AJ8802
|
Newark | Tr300-4-0 |Te Connectivity TR300-4-0 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$34.3100 | Buy Now |
DISTI #
484-TR300-4-0-ND
|
DigiKey | TR300-4-0 Min Qty: 500 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$29,767.4957 | Buy Now |
|
Onlinecomponents.com | Power Cable - 4 AWG - Spec 80 - Nickel Plated Copper - Modified Radiation Cross-linked ETFE - 600V - Black. RoHS: Compliant |
240 In Stock |
|
$35.8000 / $60.8100 | Buy Now |
DISTI #
RYCTR300-4-0
|
Interstate Connecting Components | TR300-4-0 | 0 |
|
$38.5080 | Buy Now |
|
Master Electronics | Power Cable - 4 AWG - Spec 80 - Nickel Plated Copper - Modified Radiation Cross-linked ETFE - 600V - Black. RoHS: Compliant |
240 In Stock |
|
$35.8000 / $60.8100 | Buy Now |