There are no models available for this part yet.
Overview of TR300 by Amprobe Test Tools
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for TR300 by Amprobe Test Tools
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
11P0036
|
Newark | Temperature And Relative Humidity Data Logger, Data Logger Type:Temperature & Humidity, Product Range:-, Data Logger Functions:Temperature, Rh, Reading Capacity:16000 Rohs Compliant: Yes |Amprobe Fluke TR300 (Alternate Part Number: 0095969463829 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$334.9900 | Buy Now | |
DISTI #
TR300-ND
|
DigiKey | LOGGER TEMP/RH DATA DUAL DISPLAY Min Qty: 1 Lead time: 2 Weeks Container: Box |
2 In Stock |
|
$284.7400 | Buy Now | |
DISTI #
569-TR300
|
Mouser Electronics | Environmental Test Equipment TEMP/RH DATA LOGGER DP DUAL DISPLAY RoHS: Compliant | 3 |
|
$284.7400 | Buy Now | |
DISTI #
70102062
|
RS | Temperature And RH Data Logger | Amprobe TR300 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$301.9700 | RFQ | |
Onlinecomponents.com | Data Logger For Measuring Humidity - Temperature Includes Battery - Cable - Feet - Manual - Software. RoHS: Compliant |
3 In Stock |
|
$301.4900 / $334.9900 | Buy Now | ||
Master Electronics | Data Logger For Measuring Humidity - Temperature Includes Battery - Cable - Feet - Manual - Software. RoHS: Compliant |
3 In Stock |
|
$301.4900 / $334.9900 | Buy Now | ||
DISTI #
37777.1
|
TestEquity LLC | Amprobe TR300 Humidity Data Logger, 0-100% RH, -20 to 70 C, Dew Point, TR Series | 2 |
|
$334.9900 | Buy Now |