Part Details for TR35FBL3R00 by SEI Stackpole Electronics Inc
Overview of TR35FBL3R00 by SEI Stackpole Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TR35FBL3R00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TR35FBL3R00
|
Avnet Americas | Res Power Film 3 Ohm 1% 35W ±200ppm/°C Molded TO-220 RDL Thru-Hole Bulk - Bulk (Alt: TR35FBL3R00) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ |