-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, 2.5W, 5%, 100ppm, 5ohm, THROUGH HOLE MOUNT, TO-220
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
738-TR35JBD5R00-ND
|
DigiKey | RES 5 OHM 5% 35W TO220 Min Qty: 500 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.4998 | Buy Now |
DISTI #
TR35JBD5R00
|
Avnet Americas | Res Power 5Ohm 5% 35W ±100ppm/°C Molded TO-220 Radial Bulk - Bulk (Alt: TR35JBD5R00) Min Qty: 500 Package Multiple: 50 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$2.6880 / $2.9400 | Buy Now |
DISTI #
708-TR35JBD5R00
|
Mouser Electronics | Thick Film Resistors - Through Hole RES, TO-220, 5 ohm, 5%, 100 ppm, 35W RoHS: Compliant | 0 |
|
$2.5200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 50 Lead time: 20 Weeks | 0 |
|
$2.8000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.9200 / $2.8000 | Buy Now |
|
NAC | RESISTOR, TO-220, 5 ohm, 5%, 100 ppm, 35W - TO-220 and TO-247 Style Power Resistor RoHS: Compliant Min Qty: 500 Package Multiple: 500 | 0 |
|
$3.5000 / $4.6670 | Buy Now |
|
South Electronics | TR35JBD5R00 | 0 |
|
$2.6250 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TR35JBD5R00
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
TR35JBD5R00
SEI Stackpole Electronics Inc
RESISTOR, 2.5W, 5%, 100ppm, 5ohm, THROUGH HOLE MOUNT, TO-220
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Additional Feature | NON-INDUCTIVE, RATED POWER DISSIPATION USING HEATSINK: 35W | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 2.5 W | |
Rated Temperature | 25 °C | |
Resistance | 5 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | FLAT | |
Tolerance | 5% | |
Working Voltage | 350 V |