Part Details for TR35RID by Mersen Electrical Power
Overview of TR35RID by Mersen Electrical Power
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TR35RID
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2378-TR35RID-ND
|
DigiKey | 250V 35A TD RK5 FUSE SMARTSPOT Min Qty: 1 Lead time: 2 Weeks Container: Box |
10 In Stock |
|
$13.6039 / $21.9800 | Buy Now |
DISTI #
737-TR35RID
|
Mouser Electronics | Industrial & Electrical Fuses 250V 35A TD RK5 FUSE SMARTSPOT RoHS: Compliant | 0 |
|
$13.6000 / $21.1600 | Order Now |
Part Details for TR35RID
TR35RID CAD Models
TR35RID Part Data Attributes
|
TR35RID
Mersen Electrical Power
Buy Now
Datasheet
|
Compare Parts:
TR35RID
Mersen Electrical Power
Electric Fuse
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERSEN S A | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | RATED BREAKING CAPACITY AT 250 VDC: 20000 A | |
Blow Characteristic | TIME DELAY | |
Body Height | 76 mm | |
Body Length or Diameter | 21 mm | |
Built-in Feature | INDICATOR | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 200000 A | |
Rated Current | 35 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 250 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | END CAP |