-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1411, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ1954
|
Newark | Cap, 2.2Uf, 35V, Tant, Case B, Capacitance:2.2Μf, Voltage(Dc):35V, Capacitor Case/Package:1411 [3528 Metric], Capacitance Tolerance:± 10%, Esr:2.5Ohm, Manufacturer Size Code:B, Failure Rate:-, Ripple Current:180Ma, Qualification:- Rohs Compliant: Yes |Vishay TR3B225K035C2500 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1019 |
|
$0.2800 | Buy Now |
DISTI #
69AH3027
|
Newark | Cap, 2.2Uf, 35V, Tant, Case B Rohs Compliant: Yes |Vishay TR3B225K035C2500 Min Qty: 2000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.2860 / $0.3100 | Buy Now |
DISTI #
82R4573
|
Newark | Cap, 2.2Uf, 35V, Tant, Case B, Capacitance:2.2Μf, Voltage(Dc):35V, Capacitor Case/Package:1411 [3528 Metric], Capacitance Tolerance:± 10%, Esr:2.5Ohm, Manufacturer Size Code:B, Product Range:Tr3 Series Rohs Compliant: Yes |Vishay TR3B225K035C2500 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2030 / $0.2710 | Buy Now |
DISTI #
TR3B225K035C2500
|
Avnet Americas | Surface Mount Tantalum Capacitor, 2.2 uF, 35 V, ± 10%, -55 °C, 125 °C, 1411 [3528-21 Metric] - Tape and Reel (Alt: TR3B225K035C2500) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2008 / $0.2550 | Buy Now |
DISTI #
66AJ1954
|
Avnet Americas | Surface Mount Tantalum Capacitor, 2.2 uF, 35 V, ± 10%, -55 °C, 125 °C, 1411 [3528-21 Metric] - Product that comes on tape, but is not reeled (Alt: 66AJ1954) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Ammo Pack | 1019 Partner Stock |
|
$0.4940 / $0.9270 | Buy Now |
DISTI #
74-TR3B225K035C2500
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 2.2uF 35volts 10% B cs ESR 2.5 Molded RoHS: Compliant | 1265 |
|
$0.2570 / $0.8600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.2570 | Buy Now |
DISTI #
TR3B225K035C2500
|
Avnet Americas | Surface Mount Tantalum Capacitor, 2.2 uF, 35 V, ± 10%, -55 °C, 125 °C, 1411 [3528-21 Metric] - Tape and Reel (Alt: TR3B225K035C2500) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2008 / $0.2550 | Buy Now |
DISTI #
66AJ1954
|
Avnet Americas | Surface Mount Tantalum Capacitor, 2.2 uF, 35 V, ± 10%, -55 °C, 125 °C, 1411 [3528-21 Metric] - Product that comes on tape, but is not reeled (Alt: 66AJ1954) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Ammo Pack | 1019 Partner Stock |
|
$0.4940 / $0.9270 | Buy Now |
DISTI #
TR3B225K035C2500
|
Avnet Americas | Surface Mount Tantalum Capacitor, 2.2 uF, 35 V, ± 10%, -55 °C, 125 °C, 1411 [3528-21 Metric] - Tape and Reel (Alt: TR3B225K035C2500) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2008 / $0.2550 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TR3B225K035C2500
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TR3B225K035C2500
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1411, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Capacitance | 2.2 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 2500 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0008 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 72 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
This table gives cross-reference parts and alternative options found for TR3B225K035C2500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TR3B225K035C2500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TRJB225K035B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TR3B225K035C2500 vs TRJB225K035B |
TBJB225K035CRLC9000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TR3B225K035C2500 vs TBJB225K035CRLC9000 |
TBJB225K035CBSD0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TR3B225K035C2500 vs TBJB225K035CBSD0724 |
T494B225K035AGAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | TR3B225K035C2500 vs T494B225K035AGAUTO7280 |
T493B225K035CK6130C-7280 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 2.2uF, 1411 | KEMET Corporation | TR3B225K035C2500 vs T493B225K035CK6130C-7280 |
TBJB225K035CSLD0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TR3B225K035C2500 vs TBJB225K035CSLD0945 |
T450B12251VKAP | CAP,TANTALUM / TA2O5,2.2UF,35VDC,10% -TOL,10% +TOL | Fenghua (HK) Electronics Ltd | TR3B225K035C2500 vs T450B12251VKAP |
T493B225K035CC6130C-7280 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 2.2uF, 1411 | KEMET Corporation | TR3B225K035C2500 vs T493B225K035CC6130C-7280 |
T493B225K035AT6430C-7280 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 2.2uF, 1411 | KEMET Corporation | TR3B225K035C2500 vs T493B225K035AT6430C-7280 |
TBJB225K035CSLZ9000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TR3B225K035C2500 vs TBJB225K035CSLZ9000 |