-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 1411, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TR3B336K010D0600
|
Avnet Americas | TR3336K010BD0600 - Tape and Reel (Alt: TR3B336K010D0600) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2757 | Buy Now |
DISTI #
74-TR3B336K010D0600
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 33uF 10volts 10% B cs ESR 0.6 Molded RoHS: Compliant | 0 |
|
$0.2490 / $0.2550 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 8000 Lead time: 12 Weeks | 0 |
|
$0.1218 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TR3B336K010D0600
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TR3B336K010D0600
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 1411, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 600 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0033 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 152 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
This table gives cross-reference parts and alternative options found for TR3B336K010D0600. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TR3B336K010D0600, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJB336K010LGSD0900 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 33uF, 1411, | Kyocera AVX Components | TR3B336K010D0600 vs TBJB336K010LGSD0900 |
TBJB336K010LGSC0H24 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 33uF, 1411, | Kyocera AVX Components | TR3B336K010D0600 vs TBJB336K010LGSC0H24 |
T493B336K010AK6310WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TR3B336K010D0600 vs T493B336K010AK6310WAFL |
T493B336K010CM6310WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TR3B336K010D0600 vs T493B336K010CM6310WAFL |
T493B336K010BK6410 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 1411, CHIP | KEMET Corporation | TR3B336K010D0600 vs T493B336K010BK6410 |
TBJB336K010RFLB0924 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 33uF, 1411, | Kyocera AVX Components | TR3B336K010D0600 vs TBJB336K010RFLB0924 |
TBJB336K010CADB0H45 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 33uF, 1411, | Kyocera AVX Components | TR3B336K010D0600 vs TBJB336K010CADB0H45 |
TBJB336K010CALB0045 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 33uF, 1411, | Kyocera AVX Components | TR3B336K010D0600 vs TBJB336K010CALB0045 |
TBJB336K010CGLD0724 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 33uF, 1411, | Kyocera AVX Components | TR3B336K010D0600 vs TBJB336K010CGLD0724 |
TBJB336K010CWDZ0924 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 33uF, 1411, | Kyocera AVX Components | TR3B336K010D0600 vs TBJB336K010CWDZ0924 |