TR3C107K010C0150
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2312, CHIP

Overview of TR3C107K010C0150 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Audio and Video Systems

Price & Stock for TR3C107K010C0150 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 26AK3628
Newark Cap, 100Uf, 10V, Tant, Case C Rohs Compliant: Yes |Vishay TR3C107K010C0150 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 302
  • 1 $1.1600
  • 10 $0.8310
  • 25 $0.7860
  • 50 $0.7400
  • 100 $0.6950
$0.6950 / $1.1600 Buy Now
DISTI # 71P8238
Newark Capacitor Tant, 100Uf 10V 0.15 Ohm 10%, 6032-28, Full Reel, Capacitance:100µf, Voltage(Dc):10V, Capacitor Case/Package:2312 [6032 Metric], Capacitance Tolerance:± 10%, Esr:0.15Ohm, Manufacturer Size Code:C, Failure Rate:- Rohs Compliant: Yes |Vishay TR3C107K010C0150 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 2,000 $0.4890
  • 4,000 $0.4390
  • 6,000 $0.4240
  • 10,000 $0.4140
$0.4140 / $0.4890 Buy Now
DISTI # 25R2696
Newark Tantalum Capacitor, 100Uf 10V 0.15 Ohm 10%, 6032-28, Capacitance:100µf, Voltage(Dc):10V, Capacitor Case/Package:2312 [6032 Metric], Capacitance Tolerance:± 10%, Esr:0.15Ohm, Manufacturer Size Code:C, Failure Rate:-, Qualification:-Rohs Compliant: Yes |Vishay TR3C107K010C0150 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 100 $1.0100
$1.0100 Buy Now
DISTI # TR3C107K010C0150
Avnet Americas TR3107K010CC0150 - Tape and Reel (Alt: TR3C107K010C0150) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 500 $0.4421
$0.4421 Buy Now
DISTI # 74-TR3C107K010C0150
Mouser Electronics Tantalum Capacitors - Solid SMD 100uF 10volts 10% C cs ESR 0.15 Molded RoHS: Compliant 2063
  • 1 $0.9300
  • 10 $0.6210
  • 100 $0.5500
  • 500 $0.4660
  • 1,000 $0.4490
$0.4490 / $0.9300 Buy Now
Future Electronics TR3 Series 100 uF ±10% 10V Surface Mount Molded Low ESR Tantalum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks Container: Reel 10000
Reel
  • 500 $0.3600
  • 1,500 $0.3500
  • 2,500 $0.3450
  • 5,000 $0.3350
  • 10,000 $0.3250
$0.3250 / $0.3600 Buy Now
Future Electronics TR3 Series 100 uF ±10% 10V Surface Mount Molded Low ESR Tantalum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel 2000
Reel
  • 500 $0.3600
  • 1,500 $0.3500
  • 2,500 $0.3450
  • 5,000 $0.3350
  • 10,000 $0.3250
$0.3250 / $0.3600 Buy Now
DISTI # 55357929
Verical Cap Tant Solid 100uF 10V C CASE 10% (6 X 3.2 X 2.5mm) Inward L SMD 6032-28 0.15 Ohm 125°C T/R RoHS: Compliant Min Qty: 13 Package Multiple: 1 Date Code: 2118 Americas - 14
  • 13 $0.4733
$0.4733 Buy Now
DISTI # TR3C107K010C0150
TTI Tantalum Capacitors - Solid SMD 100uF 10volts 10% C cs ESR 0.15 Molded RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel Americas - 4500
In Stock
  • 500 $0.3700
  • 1,000 $0.3620
  • 1,500 $0.3510
  • 2,500 $0.3440
  • 5,000 $0.3370
  • 10,000 $0.3310
  • 12,500 $0.3240
$0.3240 / $0.3700 Buy Now
DISTI # TR3C107K010C0150
Avnet Abacus Surface Mount Tantalum Capacitor, 100 uF, 10 V, � 10%, -55 �C, 125 �C, 2312 [6032-28 Metric] (Alt: TR3C107K010C0150) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 15 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # C1S803600534571
Chip1Stop Cap Tant Solid 100uF 10V C CASE 10% (6 X 3.2 X 2.5mm) Inward L SMD 6032-28 0.15 Ohm 125C T/R RoHS: Compliant 14
  • 1 $0.7560
  • 10 $0.5400
$0.5400 / $0.7560 Buy Now

CAD Models for TR3C107K010C0150 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TR3C107K010C0150 by Vishay Intertechnologies

TR3C107K010C0150
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
CHIP
Reach Compliance Code
compliant
Factory Lead Time
12 Weeks
Samacsys Manufacturer
Vishay
Capacitance
100 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
150 mΩ
Height
2.5 mm
JESD-609 Code
e3
Leakage Current
0.01 mA
Length
6 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, EMBOSSED PLASTIC, 7 INCH
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
10 V
Ripple Current
344 mA
Size Code
2312
Surface Mount
YES
Tan Delta
0.08
Terminal Finish
MATTE TIN
Terminal Shape
J BEND
Width
3.2 mm
Want to compare parts?
  1. TR3C107K010C0150
    Vishay Intertechnologies
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2312, CHIP
    VS

Alternate Parts for TR3C107K010C0150

This table gives cross-reference parts and alternative options found for TR3C107K010C0150. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TR3C107K010C0150, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
T493C107K010AC62107280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2413, CHIP KEMET Corporation TR3C107K010C0150 vs T493C107K010AC62107280
T493C107K010CN61107640 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation TR3C107K010C0150 vs T493C107K010CN61107640
T493C107K010BH6110 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2412, CHIP KEMET Corporation TR3C107K010C0150 vs T493C107K010BH6110
T493C107K010BT64107610 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation TR3C107K010C0150 vs T493C107K010BT64107610
T493C107K010CB6120 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2412, CHIP KEMET Corporation TR3C107K010C0150 vs T493C107K010CB6120
T493C107K010AM6310 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, 2412 KEMET Corporation TR3C107K010C0150 vs T493C107K010AM6310
T493C107K010AN63107640 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation TR3C107K010C0150 vs T493C107K010AN63107640
T493C107K010CT6310 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, 2412 KEMET Corporation TR3C107K010C0150 vs T493C107K010CT6310
T493C107K010AT6110WAFL Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation TR3C107K010C0150 vs T493C107K010AT6110WAFL
T493C107K010BC6220 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2412, CHIP KEMET Corporation TR3C107K010C0150 vs T493C107K010BC6220

Related Parts for TR3C107K010C0150

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TR3C107K010C0150 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TR3C107K010C0150 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of TR3C107K010C0150 would you like to use for your alert(s)?
  • Please alert me when TR3C107K010C0150 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TR3C107K010C0150 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TR3C107K010C0150 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TR3C107K010C0150 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TR3C107K010C0150.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TR3C107K010C0150 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: