-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 2312, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ1963
|
Newark | Cap, 2.2Uf, 35V, Tant, Case C, Capacitance:2.2Μf, Voltage(Dc):35V, Capacitor Case/Package:2412 [6032 Metric], Capacitance Tolerance:± 10%, Esr:0.9Ohm, Manufacturer Size Code:C, Failure Rate:-, Ripple Current:350Ma, Qualification:- Rohs Compliant: Yes |Vishay TR3C225K035C0900 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 475 |
|
$0.2780 | Buy Now |
DISTI #
86K5440
|
Newark | Cap, 2.2Uf, 35V, Tant, Case C, Capacitance:2.2Μf, Voltage(Dc):35V, Capacitor Case/Package:2412 [6032 Metric], Capacitance Tolerance:± 10%, Esr:0.9Ohm, Manufacturer Size Code:C, Failure Rate:-, Ripple Current:350Ma, Qualification:- Rohs Compliant: Yes |Vishay TR3C225K035C0900 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3520 / $0.4160 | Buy Now |
DISTI #
TR3C225K035C0900
|
Avnet Americas | Cap Tant Solid 2.2uF 35V C CASE 10% (6 X 3.2 X 2.5mm) SMD 6032-28 0.9 Ohm 125°C T/R - Tape and Reel (Alt: TR3C225K035C0900) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2191 / $0.2783 | Buy Now |
DISTI #
66AJ1963
|
Avnet Americas | Cap Tant Solid 2.2uF 35V C CASE 10% (6 X 3.2 X 2.5mm) SMD 6032-28 0.9 Ohm 125°C T/R - Product that comes on tape, but is not reeled (Alt: 66AJ1963) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Ammo Pack | 475 Partner Stock |
|
$0.6150 / $1.1100 | Buy Now |
DISTI #
74-TR3C225K035C0900
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 2.2uF 35volts 10% C cs ESR 0.9 Molded RoHS: Compliant | 689 |
|
$0.3100 / $1.0200 | Buy Now |
|
Future Electronics | TR3 Series 2.2 uF ±10 % 35V Surface Mount Molded Low ESR Tantalum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.2750 / $0.3000 | Buy Now |
DISTI #
TR3C225K035C0900
|
Avnet Abacus | Cap Tant Solid 2.2uF 35V C CASE 10% (6 X 3.2 X 2.5mm) SMD 6032-28 0.9 Ohm 125�C T/R (Alt: TR3C225K035C0900) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TR3C225K035C0900
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TR3C225K035C0900
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 2312, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Capacitance | 2.2 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 900 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0008 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 140 mA | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
This table gives cross-reference parts and alternative options found for TR3C225K035C0900. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TR3C225K035C0900, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
293D225X9035C2WE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 2312, CHIP | Vishay Intertechnologies | TR3C225K035C0900 vs 293D225X9035C2WE3 |
CWR11MH225KBA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 2312, CHIP | Vishay Intertechnologies | TR3C225K035C0900 vs CWR11MH225KBA |
T492C225K035BH | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | TR3C225K035C0900 vs T492C225K035BH |
CWR11MH225KD/PR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 2312, CHIP | Vishay Intertechnologies | TR3C225K035C0900 vs CWR11MH225KD/PR |
T492C225K035PB | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 2.2uF, SURFACE MOUNT, 2413, CHIP | KEMET Corporation | TR3C225K035C0900 vs T492C225K035PB |
293D225X9035C2TE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 2312, CHIP | Vishay Intertechnologies | TR3C225K035C0900 vs 293D225X9035C2TE3 |
TR3C225K035D0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 2312, CHIP | Vishay Intertechnologies | TR3C225K035C0900 vs TR3C225K035D0900 |
B45196L6225K309 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 2312, CHIP | KEMET Corporation | TR3C225K035C0900 vs B45196L6225K309 |
CWR11MH225KCC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 2312, CHIP | Vishay Intertechnologies | TR3C225K035C0900 vs CWR11MH225KCC |
TR3C225K035C1500 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 2312, CHIP | Vishay Intertechnologies | TR3C225K035C0900 vs TR3C225K035C1500 |