-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 2312, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TR3C225M035C0900
|
Avnet Americas | TR3225M035CC0900 - Tape and Reel (Alt: TR3C225M035C0900) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.3347 | Buy Now |
DISTI #
74-TR3C225M035C0900
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 2.2uF 35volts 20% C cs ESR 0.9 Molded RoHS: Compliant | 0 |
|
$0.3450 / $0.9500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks | 0 |
|
$0.2410 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TR3C225M035C0900
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TR3C225M035C0900
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 2312, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 2.2 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 900 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0008 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 140 mA | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
This table gives cross-reference parts and alternative options found for TR3C225M035C0900. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TR3C225M035C0900, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493C225M035CK651C7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 2.2uF, 2412, | KEMET Corporation | TR3C225M035C0900 vs T493C225M035CK651C7610 |
T492C225M035CC42517610 | Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 2.2uF, 2412, | KEMET Corporation | TR3C225M035C0900 vs T492C225M035CC42517610 |
T493C225M035CN6310WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TR3C225M035C0900 vs T493C225M035CN6310WAFL |
TBJC225M035CBLZ0823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TR3C225M035C0900 vs TBJC225M035CBLZ0823 |
T496C225M035DC61107640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 2.2uF, 2412, | KEMET Corporation | TR3C225M035C0900 vs T496C225M035DC61107640 |
T496C225M035CH64207280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 2.2uF, 2412 | KEMET Corporation | TR3C225M035C0900 vs T496C225M035CH64207280 |
TBJC225M035CRLZ0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TR3C225M035C0900 vs TBJC225M035CRLZ0724 |
T493C225M035AC62207640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TR3C225M035C0900 vs T493C225M035AC62207640 |
CWR11MC225MDB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 2412, CHIP | KEMET Corporation | TR3C225M035C0900 vs CWR11MC225MDB |
T492C225M035RK4250 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 2413, CHIP | KEMET Corporation | TR3C225M035C0900 vs T492C225M035RK4250 |