-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2917, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TR3D106K050D0550
|
Avnet Americas | Surface Mount Tantalum Capacitor, 10 uF, 50 V, ± 10%, -55 °C, 125 °C, 2917 [7343-31 Metric] - Tape and Reel (Alt: TR3D106K050D0550) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.0288 / $1.3070 | Buy Now |
DISTI #
74-TR3D106K050D0550
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 10uF 50volts 10% D cs ESR 0.55 Molded RoHS: Compliant | 0 |
|
$0.9890 / $1.0300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$0.6280 | Buy Now |
DISTI #
TR3D106K050D0550
|
Avnet Americas | Surface Mount Tantalum Capacitor, 10 uF, 50 V, ± 10%, -55 °C, 125 °C, 2917 [7343-31 Metric] - Tape and Reel (Alt: TR3D106K050D0550) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.0288 / $1.3070 | Buy Now |
DISTI #
TR3D106K050D0550
|
Avnet Americas | Surface Mount Tantalum Capacitor, 10 uF, 50 V, ± 10%, -55 °C, 125 °C, 2917 [7343-31 Metric] - Tape and Reel (Alt: TR3D106K050D0550) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.0288 / $1.3070 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TR3D106K050D0550
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TR3D106K050D0550
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2917, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 550 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.005 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 208 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for TR3D106K050D0550. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TR3D106K050D0550, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T491D106K050AMAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | TR3D106K050D0550 vs T491D106K050AMAUTO7280 |
T494D106K050AHAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | TR3D106K050D0550 vs T494D106K050AHAUTO7280 |
T451D11061HKAB | CAP,TANTALUM / TA2O5,10UF,50VDC,10% -TOL,10% +TOL | Fenghua (HK) Electronics Ltd | TR3D106K050D0550 vs T451D11061HKAB |
TP3D106K050C0550AS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | TR3D106K050D0550 vs TP3D106K050C0550AS |
T491D106K050ANAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | TR3D106K050D0550 vs T491D106K050ANAUTO |
TR3D106K050C0550 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | TR3D106K050D0550 vs TR3D106K050C0550 |
293D106X9050D2WE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | TR3D106K050D0550 vs 293D106X9050D2WE3 |
T491D106K050ZT7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | TR3D106K050D0550 vs T491D106K050ZT7280 |
TR3D106K050D0450 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | TR3D106K050D0550 vs TR3D106K050D0450 |
T491D106K050AGAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | TR3D106K050D0550 vs T491D106K050AGAUTO |