-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46R1160
|
Newark | Surface Mount Tantalum Capacitor, Tantamountr, Tr3 Series, 100 F, 10%, 10 V, 2917 [7343 Metric] Rohs Compliant: Yes |Vishay TR3D107K010C0080 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3191 |
|
$0.7840 / $1.3500 | Buy Now |
DISTI #
66AH0854
|
Newark | Cap, 100Uf, 10V, Tant, Case D Rohs Compliant: Yes |Vishay TR3D107K010C0080 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.5100 / $0.5950 | Buy Now |
DISTI #
97M9742
|
Newark | Tantalum Capacitor, 100Uf 10V 0.08 Ohm 10%, 7343-31, Capacitance:100µf, Voltage(Dc):10V, Capacitor Case/Package:2917 [7343 Metric], Capacitance Tolerance:± 10%, Esr:0.08Ohm, Manufacturer Size Code:D, Product Range:Tr3 Series Rohs Compliant: Yes |Vishay TR3D107K010C0080 RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.7850 | Buy Now |
DISTI #
TR3D107K010C0080
|
Avnet Americas | TR3107K010DC0080 - Tape and Reel (Alt: TR3D107K010C0080) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.5026 | Buy Now |
DISTI #
74-TR3D107K010C0080
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 100uF 10volts 10% D cs ESR 0.08 Molded RoHS: Compliant | 2361 |
|
$0.4250 / $1.2200 | Buy Now |
|
Future Electronics | TR3 Series 100 uF ±10% 10V SMT Molded Low ESR Tantalum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 500Reel |
|
$0.3950 / $0.4350 | Buy Now |
|
Future Electronics | TR3 Series 100 uF ±10% 10V SMT Molded Low ESR Tantalum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.3950 / $0.4350 | Buy Now |
|
Bristol Electronics | 551 |
|
RFQ | ||
DISTI #
TR3D107K010C0080
|
TTI | Tantalum Capacitors - Solid SMD 100uF 10volts 10% D cs ESR 0.08 Molded RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$0.4040 / $0.4550 | Buy Now |
DISTI #
TR3D107K010C0080
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 100 uF, 10 V, � 10%, -55 �C, 125 �C, 2917 [7343-31 Metric] (Alt: TR3D107K010C0080) RoHS: Compliant Min Qty: 10000 Package Multiple: 500 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TR3D107K010C0080
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TR3D107K010C0080
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 80 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.01 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 548 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for TR3D107K010C0080. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TR3D107K010C0080, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
293D107X9010D2TE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | TR3D107K010C0080 vs 293D107X9010D2TE3 |
T493D107K010CC6120 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP | KEMET Corporation | TR3D107K010C0080 vs T493D107K010CC6120 |
593D107X9010D2DE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | TR3D107K010C0080 vs 593D107X9010D2DE3 |
TM3D107K010CBA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, 2917 | Vishay Intertechnologies | TR3D107K010C0080 vs TM3D107K010CBA |
T495D107K010ATE100 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP | KEMET Corporation | TR3D107K010C0080 vs T495D107K010ATE100 |
T495D107K010ATA100 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | TR3D107K010C0080 vs T495D107K010ATA100 |
TP3D107K010D0150AS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | TR3D107K010C0080 vs TP3D107K010D0150AS |
TR3D107K010C0150 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | TR3D107K010C0080 vs TR3D107K010C0150 |
T495D107K010ATE0807280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP | KEMET Corporation | TR3D107K010C0080 vs T495D107K010ATE0807280 |
593D107X9010D2WE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | TR3D107K010C0080 vs 593D107X9010D2WE3 |