-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08X2194
|
Newark | Surface Mount Tantalum Capacitor, Tantamountr, Tr3 Series, 100 F, 10%, 20 V, 2917 [7343 Metric] Rohs Compliant: Yes |Vishay TR3D107K020C0100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 387 |
|
$2.9400 / $3.8500 | Buy Now |
DISTI #
82R4730
|
Newark | Surface Mount Tantalum Capacitor, Tantamountr, Tr3 Series, 100 F, 10%, 20 V, 2917 [7343 Metric] |Vishay TR3D107K020C0100 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0100 / $1.3500 | Buy Now |
DISTI #
TR3D107K020C0100
|
Avnet Americas | TR3107K020DC0100 - Tape and Reel (Alt: TR3D107K020C0100) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.9264 | Buy Now |
DISTI #
74-TR3D107K020C0100
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 100uF 20volts 10% D Case ESR 0.1 Mold RoHS: Compliant | 996 |
|
$1.0400 / $2.7300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks | 0 |
|
$1.0100 | Buy Now |
DISTI #
TR3D107K020C0100
|
TME | Capacitor: tantalum, 100uF, 20VDC, SMD, D, 2917, ±10%, -55÷125°C Min Qty: 500 | 0 |
|
$1.0700 | RFQ |
DISTI #
TR3D107K020C0100
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 100 uF, 20 V, � 10%, -55 �C, 125 �C, 2917 [7343-31 Metric] (Alt: TR3D107K020C0100) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TR3D107K020C0100
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TR3D107K020C0100
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 100 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.02 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 20 V | |
Ripple Current | 488 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for TR3D107K020C0100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TR3D107K020C0100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
293D107X9020D2TE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | TR3D107K020C0100 vs 293D107X9020D2TE3 |
TR3D107K020C0085 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | TR3D107K020C0100 vs TR3D107K020C0085 |
T494D107K020AH | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP | KEMET Corporation | TR3D107K020C0100 vs T494D107K020AH |
T495D107K020ATE200 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TR3D107K020C0100 vs T495D107K020ATE200 |
T491D107K020AT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP | KEMET Corporation | TR3D107K020C0100 vs T491D107K020AT |
TR3D107K020F0200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | TR3D107K020C0100 vs TR3D107K020F0200 |
TR3D107K020C0200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | TR3D107K020C0100 vs TR3D107K020C0200 |
TR3D107K020D0150 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | TR3D107K020C0100 vs TR3D107K020D0150 |
293D107X9020D2RE3 | Tantalum Capacitor, Tantalum (dry/solid), | Vishay Intertechnologies | TR3D107K020C0100 vs 293D107X9020D2RE3 |
595D107X9020D8T | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | TR3D107K020C0100 vs 595D107X9020D8T |