-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2917, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86K5708
|
Newark | Cap, 15Uf, 35V, Tant, Case D, Capacitance:15Μf, Voltage(Dc):35V, Capacitor Case/Package:2917 [7343 Metric], Capacitance Tolerance:± 10%, Esr:0.3Ohm, Manufacturer Size Code:D, Failure Rate:-, Ripple Current:710Ma, Qualification:- Rohs Compliant: Yes |Vishay TR3D156K035C0300 Min Qty: 500 Package Multiple: 1 Date Code: 1 Container: Reel | 500 |
|
$0.4760 | Buy Now |
DISTI #
66AJ1974
|
Newark | Cap, 15Uf, 35V, Tant, Case D, Capacitance:15Μf, Voltage(Dc):35V, Capacitor Case/Package:2917 [7343 Metric], Capacitance Tolerance:± 10%, Esr:0.3Ohm, Manufacturer Size Code:D, Failure Rate:-, Ripple Current:710Ma, Qualification:- Rohs Compliant: Yes |Vishay TR3D156K035C0300 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 188 |
|
$0.4760 | Buy Now |
DISTI #
TR3D156K035C0300
|
Avnet Americas | Surface Mount Tantalum Capacitor, 15 uF, 35 V, ± 10%, -55 °C, 125 °C, 2917 [7343-31 Metric] - Tape and Reel (Alt: TR3D156K035C0300) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.3054 / $0.3879 | Buy Now |
DISTI #
86K5708
|
Avnet Americas | Surface Mount Tantalum Capacitor, 15 uF, 35 V, ± 10%, -55 °C, 125 °C, 2917 [7343-31 Metric] - Tape and Reel (Alt: 86K5708) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks, 3 Days Container: Reel | 0 |
|
$0.5470 / $0.6490 | Buy Now |
DISTI #
66AJ1974
|
Avnet Americas | Surface Mount Tantalum Capacitor, 15 uF, 35 V, ± 10%, -55 °C, 125 °C, 2917 [7343-31 Metric] - Product that comes on tape, but is not reeled (Alt: 66AJ1974) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Ammo Pack | 188 Partner Stock |
|
$0.7810 / $1.3900 | Buy Now |
DISTI #
74-TR3D156K035C0300
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 15uF 35volts 10% D cs ESR 0.3 Molded RoHS: Compliant | 838 |
|
$0.4830 / $1.3600 | Buy Now |
|
Future Electronics | TR3 Series 15 uF ±10 % 35 V Surface Mount Molded Low ESR Tantalum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.4650 / $0.5150 | Buy Now |
|
Future Electronics | TR3 Series 15 uF ±10 % 35 V Surface Mount Molded Low ESR Tantalum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$0.4650 / $0.5150 | Buy Now |
|
Bristol Electronics | 500 |
|
RFQ | ||
|
Quest Components | 80 |
|
$0.4500 / $1.5000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TR3D156K035C0300
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TR3D156K035C0300
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2917, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 300 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0053 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 284 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for TR3D156K035C0300. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TR3D156K035C0300, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T95D156K035HSAL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | TR3D156K035C0300 vs T95D156K035HSAL |
T95D156K035CSSL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | TR3D156K035C0300 vs T95D156K035CSSL |
293D156X9035D2WE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | TR3D156K035C0300 vs 293D156X9035D2WE3 |
TR3D156K035E0300 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | TR3D156K035C0300 vs TR3D156K035E0300 |
TBWD156K035CSB0823 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 15uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TR3D156K035C0300 vs TBWD156K035CSB0823 |
TBWD156K035CRB0800 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 15uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TR3D156K035C0300 vs TBWD156K035CRB0800 |
T495D156K035AS | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 15uF, SURFACE MOUNT, 2917, CHIP | KEMET Corporation | TR3D156K035C0300 vs T495D156K035AS |
T493D156K035CC6230C-7280 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 15uF, 2917 | KEMET Corporation | TR3D156K035C0300 vs T493D156K035CC6230C-7280 |
TBWD156K035CSS0800 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 15uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TR3D156K035C0300 vs TBWD156K035CSS0800 |
TBWD156K035CSB0024 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 15uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TR3D156K035C0300 vs TBWD156K035CSB0024 |