-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 2917, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86K5785
|
Newark | Surface Mount Tantalum Capacitor, Tantamountr, Tr3 Series, 2.2 F, 10%, 50 V, 2917 [7343 Metric] |Vishay TR3D225K050C0800 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8050 / $1.0200 | Buy Now |
DISTI #
08X2199
|
Newark | Surface Mount Tantalum Capacitor, Tantamountr, Tr3 Series, 2.2 F, 10%, 50 V, 2917 [7343 Metric] Rohs Compliant: Yes |Vishay TR3D225K050C0800 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.2300 / $2.0000 | Buy Now |
DISTI #
TR3D225K050C0800
|
Avnet Americas | Cap Tant Solid 2.2uF 50V D CASE 10% (7.3 X 4.3 X 2.8mm) SMD 7343-31 0.8 Ohm 125°C T/R - Tape and Reel (Alt: TR3D225K050C0800) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.6350 / $0.8067 | Buy Now |
DISTI #
74-TR3D225K050C0800
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 2.2uF 50volts 10% D cs ESR 0.8 Molded RoHS: Compliant | 1832 |
|
$0.6560 / $1.3800 | Buy Now |
DISTI #
V72:2272_09339494
|
Arrow Electronics | Cap Tant Solid 2.2uF 50V D CASE 10% (7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 0.8 Ohm 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1809 Container: Cut Strips | Americas - 38 |
|
$0.0119 / $0.0303 | Buy Now |
|
Future Electronics | TR3 Series 2.2 uF ±10 % 50 V Surface Mount Molded Low ESR Tantalum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.6950 / $0.7550 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TR3D225K050C0800
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TR3D225K050C0800
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 2917, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 2.2 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 800 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0011 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 172 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for TR3D225K050C0800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TR3D225K050C0800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T86D225K050EAAL | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50 V, 2.2 uF, SURFACE MOUNT, 2917, CHIP | Vishay Sprague | TR3D225K050C0800 vs T86D225K050EAAL |
CWR11NH225KTA/PT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 2.2uF, 2917 | Vishay Intertechnologies | TR3D225K050C0800 vs CWR11NH225KTA/PT |
TBJD225K050CRST0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 2.2uF, 2917 | Kyocera AVX Components | TR3D225K050C0800 vs TBJD225K050CRST0723 |
TBJD225K050CBLT0845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 2.2uF, 2917 | Kyocera AVX Components | TR3D225K050C0800 vs TBJD225K050CBLT0845 |
267M5002225KL | CAPACITOR, TANTALUM, SOLID | Matsuo Electric Co Ltd | TR3D225K050C0800 vs 267M5002225KL |
TBJD225K050CBST0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 2.2uF, 2917 | Kyocera AVX Components | TR3D225K050C0800 vs TBJD225K050CBST0924 |
T86D225K050RAAS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 2.2uF, 2917, | Vishay Intertechnologies | TR3D225K050C0800 vs T86D225K050RAAS |
TBJD225K050CSST0824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 2.2uF, 2917 | Kyocera AVX Components | TR3D225K050C0800 vs TBJD225K050CSST0824 |
TBJD225K050CWLT0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 2.2uF, 2917 | Kyocera AVX Components | TR3D225K050C0800 vs TBJD225K050CWLT0700 |
T450D12251HKB | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 2.2uF, 2917 | Fenghua (HK) Electronics Ltd | TR3D225K050C0800 vs T450D12251HKB |