Part Details for TR3D226K020C0225AG by Vishay Intertechnologies
Overview of TR3D226K020C0225AG by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TR3D226K020C0225AG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TR3D226K020C0225AG
|
Avnet Americas | Cap Tant Solid 22uF 20V D CASE 10% 7343-31 T/R - Tape and Reel (Alt: TR3D226K020C0225AG) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
RFQ |