TR3D336K020E0200
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2917, CHIP

Overview of TR3D336K020E0200 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Audio and Video Systems

Price & Stock for TR3D336K020E0200 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # TR3D336K020E0200
Avnet Americas TR3336K020DE0200 - Tape and Reel (Alt: TR3D336K020E0200) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 500 $0.7115
$0.7115 Buy Now
DISTI # 74-TR3D336K020E0200
Mouser Electronics Tantalum Capacitors - Solid SMD 33uF 20volts 10% D cs ESR 0.2 Molded RoHS: Not Compliant 0
  • 1 $1.2200
  • 10 $0.9120
  • 100 $0.6820
  • 500 $0.5440
  • 1,000 $0.4800
  • 2,500 $0.4480
  • 5,000 $0.4320
  • 10,000 $0.4080
$0.4080 / $1.2200 Order Now

CAD Models for TR3D336K020E0200 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TR3D336K020E0200 by Vishay Intertechnologies

TR3D336K020E0200
Vishay Intertechnologies
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
CHIP
Reach Compliance Code
compliant
Factory Lead Time
12 Weeks
Samacsys Manufacturer
Vishay
Capacitance
33 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
200 mΩ
Height
2.8 mm
JESD-609 Code
e0
Leakage Current
0.0066 mA
Length
7.3 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, EMBOSSED PLASTIC, 7 INCH
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
20 V
Ripple Current
348 mA
Size Code
2917
Surface Mount
YES
Tan Delta
0.06
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
J BEND
Width
4.3 mm
Want to compare parts?
  1. TR3D336K020E0200
    Vishay Intertechnologies
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2917, CHIP
    VS

Alternate Parts for TR3D336K020E0200

This table gives cross-reference parts and alternative options found for TR3D336K020E0200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TR3D336K020E0200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
T493D336K020CK6110WAFL Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation TR3D336K020E0200 vs T493D336K020CK6110WAFL
T493D336K020AK64107640 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation TR3D336K020E0200 vs T493D336K020AK64107640
T493D336K020CM64107640 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation TR3D336K020E0200 vs T493D336K020CM64107640
T493D336K020CT642B7280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT KEMET Corporation TR3D336K020E0200 vs T493D336K020CT642B7280
T493D336K020CH612A7280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2917, CHIP KEMET Corporation TR3D336K020E0200 vs T493D336K020CH612A7280
T493D336K020CT652A7280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT KEMET Corporation TR3D336K020E0200 vs T493D336K020CT652A7280
T493D336K020CC622CWAFL Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 33uF, 2917, KEMET Corporation TR3D336K020E0200 vs T493D336K020CC622CWAFL
T493D336K020AC6221 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation TR3D336K020E0200 vs T493D336K020AC6221
T493D336K020AC6430 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2917, CHIP KEMET Corporation TR3D336K020E0200 vs T493D336K020AC6430
T493D336K020AT6220WAFL Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation TR3D336K020E0200 vs T493D336K020AT6220WAFL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TR3D336K020E0200 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TR3D336K020E0200 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of TR3D336K020E0200 would you like to use for your alert(s)?
  • Please alert me when TR3D336K020E0200 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TR3D336K020E0200 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TR3D336K020E0200 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TR3D336K020E0200 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TR3D336K020E0200.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TR3D336K020E0200 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: