TR3D475K050C0600
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 2917, CHIP

Overview of TR3D475K050C0600 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Audio and Video Systems

Price & Stock for TR3D475K050C0600 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # TR3D475K050C0600
Avnet Americas TR3475K050DC0600 - Tape and Reel (Alt: TR3D475K050C0600) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 500 $0.9066
$0.9066 Buy Now
DISTI # 74-TR3D475K050C0600
Mouser Electronics Tantalum Capacitors - Solid SMD 4.7uF 50volts 10% D cs ESR 0.6 Molded RoHS: Compliant 1405
  • 1 $1.9700
  • 10 $1.5100
  • 50 $1.3900
  • 100 $1.1500
  • 500 $0.9050
  • 1,000 $0.9040
  • 5,000 $0.7500
  • 10,000 $0.7210
$0.7210 / $1.9700 Buy Now
Future Electronics TR3 Series 4.7 uF ±10 % 50V Surface Mount Molded Low ESR Tantalum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks Container: Reel 0
Reel
  • 500 $0.8700
  • 1,000 $0.8500
  • 1,500 $0.8400
  • 2,000 $0.8300
  • 2,500 $0.8050
$0.8050 / $0.8700 Buy Now

CAD Models for TR3D475K050C0600 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TR3D475K050C0600 by Vishay Intertechnologies

TR3D475K050C0600
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
CHIP
Reach Compliance Code
compliant
Factory Lead Time
12 Weeks
Samacsys Manufacturer
Vishay
Capacitance
4.7 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
600 mΩ
Height
2.8 mm
JESD-609 Code
e3
Leakage Current
0.0024 mA
Length
7.3 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, EMBOSSED PLASTIC, 7 INCH
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
50 V
Ripple Current
200 mA
Size Code
2917
Surface Mount
YES
Tan Delta
0.06
Terminal Finish
MATTE TIN
Terminal Shape
J BEND
Width
4.3 mm
Want to compare parts?
  1. TR3D475K050C0600
    Vishay Intertechnologies
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 2917, CHIP
    VS

Alternate Parts for TR3D475K050C0600

This table gives cross-reference parts and alternative options found for TR3D475K050C0600. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TR3D475K050C0600, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TR3D475K050D0300 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 2917, CHIP Vishay Intertechnologies TR3D475K050C0600 vs TR3D475K050D0300
CWR11NC475KCBW Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 2916, CHIP Kyocera AVX Components TR3D475K050C0600 vs CWR11NC475KCBW
TL3D475K050C0600 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 4.7uF, 2917, Vishay Intertechnologies TR3D475K050C0600 vs TL3D475K050C0600
TBJD475K050CRSC0900 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 2917, CHIP Kyocera AVX Components TR3D475K050C0600 vs TBJD475K050CRSC0900
593D475X9050D2TE3 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 2917, CHIP Vishay Intertechnologies TR3D475K050C0600 vs 593D475X9050D2TE3
TP3D475K050V0300AS Tantalum Capacitor, Tantalum (dry/solid), Vishay Intertechnologies TR3D475K050C0600 vs TP3D475K050V0300AS
T496D475K050ATE400 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 2917, CHIP KEMET Corporation TR3D475K050C0600 vs T496D475K050ATE400
CWR11NH475KCA Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 4.7uF, 2917 Kyocera AVX Components TR3D475K050C0600 vs CWR11NH475KCA
CWR11NB475KBB Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 2917, CHIP Kyocera AVX Components TR3D475K050C0600 vs CWR11NB475KBB
T491D475K050AH7280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 2917, CHIP KEMET Corporation TR3D475K050C0600 vs T491D475K050AH7280

Related Parts for TR3D475K050C0600

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TR3D475K050C0600 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TR3D475K050C0600 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of TR3D475K050C0600 would you like to use for your alert(s)?
  • Please alert me when TR3D475K050C0600 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TR3D475K050C0600 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TR3D475K050C0600 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TR3D475K050C0600 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TR3D475K050C0600.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TR3D475K050C0600 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: