-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TR3D476K020C0100
|
Avnet Americas | Surface Mount Tantalum Capacitor, 47 uF, 20 V, ± 10%, -55 °C, 125 °C, 2917 [7343-31 Metric] - Tape and Reel (Alt: TR3D476K020C0100) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.4759 / $0.6045 | Buy Now |
DISTI #
74-TR3D476K020C0100
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 47uF 20volts 10% D cs ESR 0.1 Molded RoHS: Compliant | 1002 |
|
$0.7870 / $1.5500 | Buy Now |
|
Future Electronics | TR3 Series 47 uF ±10 % 20 V Surface Mount Molded Low ESR Tantalum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 46 Weeks Container: Reel | 0Reel |
|
$0.5550 / $0.6000 | Buy Now |
|
Bristol Electronics | 784 |
|
RFQ | ||
|
Bristol Electronics | 424 |
|
RFQ | ||
|
Quest Components | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20 V, 47 uF, SURFACE MOUNT, 2917 | 240 |
|
$0.7700 / $1.5400 | Buy Now |
|
Quest Components | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20 V, 47 uF, SURFACE MOUNT, 2917 | 339 |
|
$1.1516 / $2.4900 | Buy Now |
|
Quest Components | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20 V, 47 uF, SURFACE MOUNT, 2917 | 1008 |
|
$1.4700 / $3.9200 | Buy Now |
DISTI #
TR3D476K020C0100
|
TTI | Tantalum Capacitors - Solid SMD 47uF 20volts 10% D cs ESR 0.1 Molded RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 9000 In Stock |
|
$0.7800 | Buy Now |
DISTI #
TR3D476K020C0100
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 47 uF, 20 V, � 10%, -55 �C, 125 �C, 2917 [7343-31 Metric] (Alt: TR3D476K020C0100) RoHS: Compliant Min Qty: 10000 Package Multiple: 500 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TR3D476K020C0100
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TR3D476K020C0100
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 100 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0094 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 20 V | |
Ripple Current | 488 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for TR3D476K020C0100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TR3D476K020C0100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TCKID476DT-LF | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 47uF, SURFACE MOUNT, 2917, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | TR3D476K020C0100 vs TCKID476DT-LF |
TR3D476K020F0200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | TR3D476K020C0100 vs TR3D476K020F0200 |
593D476X9020D8T | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | TR3D476K020C0100 vs 593D476X9020D8T |
TR3D476K020D0100 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | TR3D476K020C0100 vs TR3D476K020D0100 |
07016-102KCB | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | TR3D476K020C0100 vs 07016-102KCB |
07016-102KBB | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | TR3D476K020C0100 vs 07016-102KBB |
TCKID476DTLSR175 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917, CHIP | Cal-Chip Electronics | TR3D476K020C0100 vs TCKID476DTLSR175 |
T495D476K020AS | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 47uF, SURFACE MOUNT, 2917, CHIP | KEMET Corporation | TR3D476K020C0100 vs T495D476K020AS |
B45196L4476K406 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917, CHIP | KEMET Corporation | TR3D476K020C0100 vs B45196L4476K406 |
TMC1DE476KLRH | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 47uF, SURFACE MOUNT, 2917, CHIP | KOA Speer Electronics Inc | TR3D476K020C0100 vs TMC1DE476KLRH |