-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2917, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TR3D686M020C0115
|
Avnet Americas | TR3686M020DC0115 - Tape and Reel (Alt: TR3D686M020C0115) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.1323 | Buy Now |
DISTI #
74-TR3D686M020C0115
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 68uF 20volts 20% D case ESR 0.115 Mld RoHS: Compliant | 0 |
|
$1.0700 / $2.4600 | Order Now |
|
Future Electronics | TR3 Series 68 uF ±20 % 20 V Surface Mount Molded Low ESR Tantalum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.9650 / $1.0600 | Buy Now |
DISTI #
TR3D686M020C0115
|
Avnet Abacus | (Alt: TR3D686M020C0115) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TR3D686M020C0115
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TR3D686M020C0115
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2917, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 115 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0136 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 20 V | |
Ripple Current | 456 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for TR3D686M020C0115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TR3D686M020C0115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T494D686M020AM | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TR3D686M020C0115 vs T494D686M020AM |
T493D686M020AT64207610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TR3D686M020C0115 vs T493D686M020AT64207610 |
T493D686M020CC6333 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TR3D686M020C0115 vs T493D686M020CC6333 |
TR3D686M020F0150 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | TR3D686M020C0115 vs TR3D686M020F0150 |
T493D686M020AB6112 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TR3D686M020C0115 vs T493D686M020AB6112 |
T493D686M020AT6130 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2917, CHIP | KEMET Corporation | TR3D686M020C0115 vs T493D686M020AT6130 |
T493D686M020BT62107610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TR3D686M020C0115 vs T493D686M020BT62107610 |
T493D686M020CC6133 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TR3D686M020C0115 vs T493D686M020CC6133 |
T83D686M020MSBL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 68uF, 2917 | Vishay Intertechnologies | TR3D686M020C0115 vs T83D686M020MSBL |
T493D686M020AB6121 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TR3D686M020C0115 vs T493D686M020AB6121 |