-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25R2723
|
Newark | Tantalum Capacitor, 100Uf 20V 0.15 Ohm 10%, 7343-43, Capacitance:100µf, Voltage(Dc):20V, Capacitor Case/Package:2917 [7343 Metric], Capacitance Tolerance:± 10%, Esr:0.15Ohm, Manufacturer Size Code:E, Failure Rate:-, Qualification:-Rohs Compliant: Yes |Vishay TR3E107K020C0150 RoHS: Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$2.1100 | Buy Now |
DISTI #
86K6212
|
Newark | Tantalum Capacitor, 100Uf 20V 0.15 Ohm 10%, 7343-43, Full Reel, Capacitance:100µf, Voltage(Dc):20V, Capacitor Case/Package:2917 [7343 Metric], Capacitance Tolerance:± 10%, Esr:0.15Ohm, Manufacturer Size Code:E, Failure Rate:- Rohs Compliant: Yes |Vishay TR3E107K020C0150 RoHS: Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.2800 / $1.7200 | Buy Now |
DISTI #
TR3E107K020C0150
|
Avnet Americas | TR3107K020EC0150 - Tape and Reel (Alt: TR3E107K020C0150) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.3018 | Buy Now |
DISTI #
74-TR3E107K020C0150
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 100uF 20volts 10% E cs ESR 0.15 Molded RoHS: Compliant | 737 |
|
$1.0200 / $2.8300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Lead time: 12 Weeks | 0 |
|
$0.5730 | Buy Now |
DISTI #
TR3E107K020C0150
|
TTI | Tantalum Capacitors - Solid SMD 100uF 20volts 10% E cs ESR 0.15 Molded RoHS: Compliant pbFree: Pb-Free Min Qty: 400 Package Multiple: 400 Container: Reel | Americas - 0 |
|
$0.6040 / $0.6470 | Buy Now |
DISTI #
TR3E107K020C0150
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 100 uF, 20 V, � 10%, -55 �C, 125 �C, 2917 [7343-43 Metric] (Alt: TR3E107K020C0150) RoHS: Compliant Min Qty: 2000 Package Multiple: 400 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TR3E107K020C0150
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TR3E107K020C0150
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 150 mΩ | |
Height | 4 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.02 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 20 V | |
Ripple Current | 420 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for TR3E107K020C0150. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TR3E107K020C0150, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T489X107K020AGE150 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 100uF, 2917 | KEMET Corporation | TR3E107K020C0150 vs T489X107K020AGE150 |
T513X107K020BT62107610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TR3E107K020C0150 vs T513X107K020BT62107610 |
T510X107K020ATA040 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 100uF, 2917 | KEMET Corporation | TR3E107K020C0150 vs T510X107K020ATA040 |
T513X107K020BK63107640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TR3E107K020C0150 vs T513X107K020BK63107640 |
T513X107K020AH64307610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TR3E107K020C0150 vs T513X107K020AH64307610 |
T495X107K020ANE1507280 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TR3E107K020C0150 vs T495X107K020ANE1507280 |
T513X107K020AC62107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP | KEMET Corporation | TR3E107K020C0150 vs T513X107K020AC62107280 |
T513X107K020AT61207640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TR3E107K020C0150 vs T513X107K020AT61207640 |
T513X107K020BC64307640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TR3E107K020C0150 vs T513X107K020BC64307640 |
T494X107K020AH | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP | KEMET Corporation | TR3E107K020C0150 vs T494X107K020AH |