-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TR3E107M020C0100
|
Avnet Americas | TR3107M020EC0100 - Tape and Reel (Alt: TR3E107M020C0100) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$2.9294 | Buy Now |
DISTI #
74-TR3E107M020C0100
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 100uF 20volts 20% E Case ESR 0.1 Mold RoHS: Compliant | 0 |
|
$2.3500 / $2.3700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Lead time: 12 Weeks | 0 |
|
$2.0700 | Buy Now |
DISTI #
TR3E107M020C0100
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 100 uF, 20 V, � 20%, -55 �C, 125 �C, 2917 [7343-43 Metric] - Tape and Reel (Alt: TR3E107M020C0100) RoHS: Compliant Min Qty: 2000 Package Multiple: 400 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TR3E107M020C0100
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TR3E107M020C0100
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 100 mΩ | |
Height | 4 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.02 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 20 V | |
Ripple Current | 512 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for TR3E107M020C0100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TR3E107M020C0100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T513X107M020CK6110 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TR3E107M020C0100 vs T513X107M020CK6110 |
T513X107M020BH61207280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP | KEMET Corporation | TR3E107M020C0100 vs T513X107M020BH61207280 |
T513X107M020BK62207610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TR3E107M020C0100 vs T513X107M020BK62207610 |
T513X107M020CK6120 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TR3E107M020C0100 vs T513X107M020CK6120 |
T513X107M020CT6330WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TR3E107M020C0100 vs T513X107M020CT6330WAFL |
T513X107M020CH63207640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TR3E107M020C0100 vs T513X107M020CH63207640 |
T513X107M020CC62307280 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TR3E107M020C0100 vs T513X107M020CC62307280 |
T510X107M020AGE045C-7280 | CAP,TANTALUM / TA2O5,100UF,20VDC,20% -TOL,20% +TOL | KEMET Corporation | TR3E107M020C0100 vs T510X107M020AGE045C-7280 |
XRCA45107M020ETLF | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 100uF, 2917, | PRO-AN Electronic Co Ltd | TR3E107M020C0100 vs XRCA45107M020ETLF |
TR3E107M020F0150 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20 V, 100 uF, SURFACE MOUNT, 2917, CHIP | Vishay Sprague | TR3E107M020C0100 vs TR3E107M020F0150 |