TR3E107M020C0150
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP

Overview of TR3E107M020C0150 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Audio and Video Systems

Price & Stock for TR3E107M020C0150 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # TR3E107M020C0150
Avnet Americas TR3107M020EC0150 - Tape and Reel (Alt: TR3E107M020C0150) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 400 $1.3024
$1.3024 Buy Now
DISTI # 74-TR3E107M020C0150
Mouser Electronics Tantalum Capacitors - Solid SMD 100uF 20volts 20% E cs ESR 0.15 Molded RoHS: Compliant 29
  • 1 $2.8300
  • 10 $2.1800
  • 50 $2.0000
  • 100 $1.6000
  • 400 $1.4200
  • 800 $1.3300
  • 2,000 $1.2900
  • 4,800 $1.2400
$1.2400 / $2.8300 Buy Now
Future Electronics CAP TANT 100UF 20% 20V 2917 RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Lead time: 12 Weeks Container: Reel 0
Reel
  • 400 $1.3300
  • 800 $1.3100
  • 1,200 $1.3000
  • 1,600 $1.2900
  • 2,000 $1.2600
$1.2600 / $1.3300 Buy Now
DISTI # TR3E107M020C0150
Avnet Abacus Surface Mount Tantalum Capacitor, 100 uF, 20 V, � 20%, -55 �C, 125 �C, 2917 [7343-43 Metric] - Tape and Reel (Alt: TR3E107M020C0150) RoHS: Compliant Min Qty: 2000 Package Multiple: 400 Lead time: 15 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now

CAD Models for TR3E107M020C0150 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TR3E107M020C0150 by Vishay Intertechnologies

TR3E107M020C0150
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
CHIP
Reach Compliance Code
compliant
Factory Lead Time
12 Weeks
Samacsys Manufacturer
Vishay
Capacitance
100 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
150 mΩ
Height
4 mm
JESD-609 Code
e3
Leakage Current
0.02 mA
Length
7.3 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, EMBOSSED PLASTIC, 7 INCH
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
20 V
Ripple Current
420 mA
Size Code
2917
Surface Mount
YES
Tan Delta
0.08
Terminal Finish
MATTE TIN
Terminal Shape
J BEND
Width
4.3 mm
Want to compare parts?
  1. TR3E107M020C0150
    Vishay Intertechnologies
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP
    VS

Alternate Parts for TR3E107M020C0150

This table gives cross-reference parts and alternative options found for TR3E107M020C0150. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TR3E107M020C0150, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
T513X107M020CK6110 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation TR3E107M020C0150 vs T513X107M020CK6110
T513X107M020BH61207280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP KEMET Corporation TR3E107M020C0150 vs T513X107M020BH61207280
T513X107M020BK62207610 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation TR3E107M020C0150 vs T513X107M020BK62207610
T513X107M020CK6120 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation TR3E107M020C0150 vs T513X107M020CK6120
T513X107M020CT6330WAFL Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation TR3E107M020C0150 vs T513X107M020CT6330WAFL
T513X107M020CH63207640 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation TR3E107M020C0150 vs T513X107M020CH63207640
T513X107M020CC62307280 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation TR3E107M020C0150 vs T513X107M020CC62307280
T510X107M020AGE045C-7280 CAP,TANTALUM / TA2O5,100UF,20VDC,20% -TOL,20% +TOL KEMET Corporation TR3E107M020C0150 vs T510X107M020AGE045C-7280
XRCA45107M020ETLF Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 100uF, 2917, PRO-AN Electronic Co Ltd TR3E107M020C0150 vs XRCA45107M020ETLF
TR3E107M020F0150 CAPACITOR, TANTALUM, SOLID, POLARIZED, 20 V, 100 uF, SURFACE MOUNT, 2917, CHIP Vishay Sprague TR3E107M020C0150 vs TR3E107M020F0150

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TR3E107M020C0150 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TR3E107M020C0150 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of TR3E107M020C0150 would you like to use for your alert(s)?
  • Please alert me when TR3E107M020C0150 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TR3E107M020C0150 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TR3E107M020C0150 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TR3E107M020C0150 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TR3E107M020C0150.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TR3E107M020C0150 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: