-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2917, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TR3E686K020C0125
|
Avnet Americas | TR3686K020EC0125 - Tape and Reel (Alt: TR3E686K020C0125) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.3024 | Buy Now |
DISTI #
74-TR3E686K020C0125
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 68uF 20volts 10% E Case ESR 0.125 Mld RoHS: Compliant | 0 |
|
$1.4200 / $3.4400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Lead time: 12 Weeks | 0 |
|
$1.4200 | Buy Now |
DISTI #
TR3E686K020C0125
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 68 uF, 20 V, � 10%, -55 �C, 125 �C, 2917 [7343-43 Metric] (Alt: TR3E686K020C0125) RoHS: Compliant Min Qty: 10000 Package Multiple: 400 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TR3E686K020C0125
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TR3E686K020C0125
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2917, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 125 mΩ | |
Height | 4 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0136 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 20 V | |
Ripple Current | 460 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for TR3E686K020C0125. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TR3E686K020C0125, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T83E686K020HASL | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20 V, 68 uF, SURFACE MOUNT, 2917, CHIP, ROHS COMPLIANT | Vishay Sprague | TR3E686K020C0125 vs T83E686K020HASL |
T495X686K020AH40957610 | CAPACITOR, TANTALUM, SOLID, | KEMET Corporation | TR3E686K020C0125 vs T495X686K020AH40957610 |
T493X686K020BH6230WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TR3E686K020C0125 vs T493X686K020BH6230WAFL |
T493X686K020CT6323 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TR3E686K020C0125 vs T493X686K020CT6323 |
T493X686K020CH6121 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TR3E686K020C0125 vs T493X686K020CH6121 |
T493X686K020AH6131 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TR3E686K020C0125 vs T493X686K020AH6131 |
T493X686K020AT6333 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TR3E686K020C0125 vs T493X686K020AT6333 |
T493X686K020AB63107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2917, CHIP | KEMET Corporation | TR3E686K020C0125 vs T493X686K020AB63107280 |
T493X686K020BT6411 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TR3E686K020C0125 vs T493X686K020BT6411 |
T493X686K020AC63207280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2917, CHIP | KEMET Corporation | TR3E686K020C0125 vs T493X686K020AC63207280 |