Part Details for TR4/10R by Ferraz Shawmut
Overview of TR4/10R by Ferraz Shawmut
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TR4/10R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Fuse Class RK5 Slow Blow Acting 0.4A 250V Holder Cartridge 14.22 X 50.8mm Carton | 0 |
|
$12.8300 / $15.8600 | Buy Now |