Part Details for TR450R (ALTERNATE: H1027095) by Mersen Electrical Power
Overview of TR450R (ALTERNATE: H1027095) by Mersen Electrical Power
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TR450R (ALTERNATE: H1027095)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71949030
|
RS | Fuse Time Delay Class RK5 Rejection Style 200kA AC/20kA DC 250VAC 160VDC 450A | Mersen TR450R RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 5 |
|
$238.2000 | Buy Now |