There are no models available for this part yet.
Overview of TR5-6/10R by Ferraz Shawmut
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for TR5-6/10R by Ferraz Shawmut
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Fuse Class RK5 Slow Blow Acting 5.6A 250V Holder Cartridge 14.22 X 50.8mm Carton RoHS: Compliant | 0 |
|
$11.7300 / $14.5000 | Buy Now |