-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, 3W, 150ohm, 350V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount, 4112, TO-220
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
738-TR50JBC150R-ND
|
DigiKey | RES 150 OHM 5% 50W TO220 Min Qty: 100 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.1077 | Buy Now |
DISTI #
TR50JBC150R
|
Avnet Americas | Res Power 150Ohm 5% 50W ±50ppm/°C Molded TO-220 Radial Bulk - Bulk (Alt: TR50JBC150R) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$3.1360 / $3.4300 | Buy Now |
DISTI #
708-TR50JBC150R
|
Mouser Electronics | Thick Film Resistors - Through Hole RES, TO-220, 150 ohm, 5%, 50 ppm, 50W RoHS: Compliant | 0 |
|
$3.5000 / $3.7700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 50 Lead time: 13 Weeks | 0 |
|
$3.2700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.5300 / $13.3300 | Buy Now |
|
NAC | RESISTOR, TO-220, 150 ohm, 5%, 50 ppm, 50W - TO-220 and TO-247 Style Power Resistor RoHS: Compliant Min Qty: 100 Package Multiple: 100 | 0 |
|
$5.0000 / $6.6670 | Buy Now |
|
South Electronics | TR50JBC150R | 0 |
|
$3.0625 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TR50JBC150R
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
TR50JBC150R
SEI Stackpole Electronics Inc
Fixed Resistor, 3W, 150ohm, 350V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount, 4112, TO-220
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | Radial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Additional Feature | FREE AIR POWER : 3W, NON-INDUCTIVE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Lead Length | 12.7 mm | |
Lead Spacing | 5.08 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 16.26 mm | |
Package Length | 10.41 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Package Width | 3.18 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 50 W | |
Resistance | 150 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | FLAT | |
Tolerance | 5% | |
Working Voltage | 350 V |