TR50JBC24R0
SEI Stackpole Electronics Inc
Description: Fixed Resistor, 3W, 24ohm, 350V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount, 4112, TO-220

Overview of TR50JBC24R0 by SEI Stackpole Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Industrial Automation Electronic Manufacturing

Price & Stock for TR50JBC24R0 by SEI Stackpole Electronics Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 738-TR50JBC24R0-ND
DigiKey RES 24 OHM 5% 50W TO220 Min Qty: 100 Lead time: 16 Weeks Container: Bulk Temporarily Out of Stock
  • 100 $4.1077
$4.1077 Buy Now
DISTI # TR50JBC24R0
Avnet Americas Res Power 24Ohm 5% 50W ?50ppm/?C Molded TO-220 Radial Bulk - Bulk (Alt: TR50JBC24R0) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Bulk 0
  • 100 $3.4300
  • 200 $3.3810
  • 400 $3.3320
  • 600 $3.2830
  • 800 $3.2340
  • 1,000 $3.1850
  • 10,000 $3.1360
$3.1360 / $3.4300 Buy Now
DISTI # 708-TR50JBC24R0
Mouser Electronics Thick Film Resistors - Through Hole RES, TO-220, 24 ohm, 5%, 50 ppm, 50W RoHS: Compliant 0
  • 100 $3.8400
  • 200 $3.7300
  • 500 $3.5400
  • 1,000 $3.5300
  • 2,000 $3.5200
$3.5200 / $3.8400 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 13 Weeks 0
  • 100 $3.2700
$3.2700 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 2 $13.3300
  • 25 $5.0000
  • 50 $3.3300
  • 100 $2.9800
  • 300 $2.7800
  • 500 $2.6000
  • 1,000 $2.5300
$2.5300 / $13.3300 Buy Now
NAC RESISTOR, TO-220, 24 ohm, 5%, 50 ppm, 50W - TO-220 and TO-247 Style Power Resistor RoHS: Compliant Min Qty: 100 Package Multiple: 100 0
  • 100 $6.6670
  • 500 $5.7140
  • 2,500 $5.0000
$5.0000 / $6.6670 Buy Now

CAD Models for TR50JBC24R0 by SEI Stackpole Electronics Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TR50JBC24R0 by SEI Stackpole Electronics Inc

TR50JBC24R0
SEI Stackpole Electronics Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
STACKPOLE ELECTRONICS INC
Package Description
Radial,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.29.00.00
Factory Lead Time
14 Weeks
Samacsys Manufacturer
Stackpole Electronics, Inc.
Additional Feature
FREE AIR POWER : 3W, NON-INDUCTIVE
Construction
Rectangular
JESD-609 Code
e3
Lead Length
12.7 mm
Lead Spacing
5.08 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Package Height
16.26 mm
Package Length
10.41 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
Radial
Package Width
3.18 mm
Packing Method
BULK
Rated Power Dissipation (P)
50 W
Rated Temperature
25 °C
Resistance
24 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
50 ppm/°C
Terminal Finish
MATTE TIN
Terminal Shape
FLAT
Tolerance
5%
Working Voltage
350 V
Want to compare parts?
  1. TR50JBC24R0
    SEI Stackpole Electronics Inc
    Fixed Resistor, 3W, 24ohm, 350V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount, 4112, TO-220
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TR50JBC24R0 by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TR50JBC24R0 by SEI Stackpole Electronics Inc

Select Manufacturer
Which Manufacturer of TR50JBC24R0 would you like to use for your alert(s)?
  • Please alert me when TR50JBC24R0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TR50JBC24R0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TR50JBC24R0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TR50JBC24R0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TR50JBC24R0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TR50JBC24R0 by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: