Part Details for TR600-150-RA-B-0.5 by TE Connectivity
Overview of TR600-150-RA-B-0.5 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for TR600-150-RA-B-0.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 6 | 69 |
|
$0.6094 / $0.9375 | Buy Now |
|
Bristol Electronics | 290 |
|
RFQ | ||
|
Quest Components | RESISTOR, TEMPERATURE DEPENDENT, PTC, 10 ohm, THROUGH HOLE MOUNT | 72 |
|
Buy Now | |
|
Quest Components | RESISTOR, TEMPERATURE DEPENDENT, PTC, 10 ohm, THROUGH HOLE MOUNT | 232 |
|
$0.3675 / $0.7350 | Buy Now |
|
Quest Components | RESISTOR, TEMPERATURE DEPENDENT, PTC, 10 ohm, THROUGH HOLE MOUNT | 55 |
|
$0.6250 / $1.2500 | Buy Now |
|
Quest Components | RESISTOR, TEMPERATURE DEPENDENT, PTC, 10 ohm, THROUGH HOLE MOUNT | 370 |
|
$0.4410 / $0.8820 | Buy Now |
|
NexGen Digital | 1211 |
|
RFQ | ||
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 759 |
|
$1.0000 / $1.5400 | Buy Now |
Part Details for TR600-150-RA-B-0.5
TR600-150-RA-B-0.5 CAD Models
TR600-150-RA-B-0.5 Part Data Attributes
|
TR600-150-RA-B-0.5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TR600-150-RA-B-0.5
TE Connectivity
RESISTOR, TEMPERATURE DEPENDENT, PTC, 10ohm, THROUGH HOLE MOUNT
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Additional Feature | RESISTANCE IS 20 OHMS MAX | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Resistance | 10 Ω | |
Resistor Type | PTC THERMISTOR | |
Surface Mount | NO | |
Terminal Shape | WIRE | |
Thermistor Application | OVERLOAD PROTECTION |