Part Details for TR7765BK-BOX by Arrow Hart
Overview of TR7765BK-BOX by Arrow Hart
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TR7765BK-BOX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75102497
|
RS | USB 3.6A DUPLEX RECP 15A 125V BK | Arrow Hart TR7765BK-BOX Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$43.8500 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$31.7500 / $62.7000 | Buy Now |