Part Details for TR80R (ALTERNATE: B1027112) by Mersen Electrical Power
Overview of TR80R (ALTERNATE: B1027112) by Mersen Electrical Power
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TR80R (ALTERNATE: B1027112)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70978700
|
RS | Fuse, Time-Delay, Class RK5, I.R. 200kA AC/20kA DC, 250VAC, 80A | Mersen TR80R RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 3 |
|
$35.5200 | Buy Now |