Part Details for TR8M106M0102T2000 by Vishay Intertechnologies
Overview of TR8M106M0102T2000 by Vishay Intertechnologies
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TR8M106M0102T2000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84R0687
|
Newark | Surface Mount Tantalum Capacitor, Microtanr, Tr8 Series, 10 F, 20%, 10 V, 0603 [1608 Metric], M Rohs Compliant: Yes |Vishay TR8M106M0102T2000 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3699 |
|
$1.1200 / $1.8100 | Buy Now |
DISTI #
03AC3573
|
Newark | Cap, 10Μf, 10V, 20%, Reel, Capacitance:10Μf, Voltage Rating:10V, Tantalum Capacitor Case:0603 [1608 Metric], Product Range:Microtan Tr8 Series, Capacitance Tolerance:± 20%, Operating Temperature Min:-55°C, Operating Temperature Rohs Compliant: Yes |Vishay TR8M106M0102T2000 Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.7510 / $0.9480 | Buy Now |
DISTI #
1827932RL
|
element14 Asia-Pacific | CAP, 10F, 10V, 20%, 0603 RoHS: Compliant Min Qty: 100 Container: Reel | 3699 |
|
$1.5943 / $2.0077 | Buy Now |
DISTI #
1827932
|
element14 Asia-Pacific | CAP, 10F, 10V, 20%, 0603 RoHS: Compliant Min Qty: 10 Container: Cut Tape | 3699 |
|
$1.5943 / $2.6056 | Buy Now |
DISTI #
2666721
|
element14 Asia-Pacific | CAP, 10F, 10V, 20%, REEL RoHS: Compliant Min Qty: 4000 Container: Reel | 0 |
|
$0.7750 / $0.8193 | Buy Now |
DISTI #
1827932
|
Farnell | CAP, 10F, 10V, 20%, 0603 RoHS: Compliant Min Qty: 10 Lead time: 10 Weeks, 0 Days Container: Cut Tape | 3699 |
|
$1.7033 / $2.6300 | Buy Now |
DISTI #
1827932RL
|
Farnell | CAP, 10F, 10V, 20%, 0603 RoHS: Compliant Min Qty: 100 Lead time: 10 Weeks, 0 Days Container: Reel | 3699 |
|
$1.7033 / $2.0790 | Buy Now |
DISTI #
2666721
|
Farnell | CAP, 10F, 10V, 20%, REEL RoHS: Compliant Min Qty: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.7489 / $0.7527 | Buy Now |