Part Details for TR9CA3600T00-IMR6B by Globetek Inc
Overview of TR9CA3600T00-IMR6B by Globetek Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TR9CA3600T00-IMR6B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1939-1208-ND
|
DigiKey | AC/DC DESKTOP ADAPTER 5V 18W Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
17 In Stock |
|
$11.4046 / $15.8600 | Buy Now |