Part Details for TRAPC4MSX by Switchcraft Conxall
Overview of TRAPC4MSX by Switchcraft Conxall
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TRAPC4MSX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03M4270
|
Newark | Mini Xlr Connector, Right Angle Pc Or Smt Mount, Thru Hole, 4 Contact, Male, rohs |Switchcraft/conxall TRAPC4MSX Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.5000 / $15.8200 | Buy Now |
DISTI #
SC1903-ND
|
DigiKey | CONN RCPT MALE MINI XLR 4P SLDR Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
66 In Stock |
|
$8.5473 / $12.1900 | Buy Now |
DISTI #
502-TRAPC4MSX
|
Mouser Electronics | XLR Connectors TINI QG CONN SMAL R RoHS: Not Compliant | 145 |
|
$8.5400 / $11.8300 | Buy Now |
DISTI #
70931858
|
RS | TINI QG CONN SMAL R | Switchcraft TRAPC4MSX RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$9.8000 / $14.0000 | RFQ |
|
Onlinecomponents.com | Conn XLR Connector M 4 POS 2.54mm Solder RA Thru-Hole 4 Terminal 1 Port Bulk RoHS: Compliant |
200 In Stock |
|
$8.2900 / $11.4400 | Buy Now |
DISTI #
000000000002133230
|
Sager | XLR Connectors TINI QG CONN SMAL R Min Qty: 50 | 0 |
|
$8.1500 / $10.5900 | Buy Now |
|
Master Electronics | Conn XLR Connector M 4 POS 2.54mm Solder RA Thru-Hole 4 Terminal 1 Port Bulk RoHS: Compliant |
200 In Stock |
|
$8.2900 / $11.4400 | Buy Now |