There are no models available for this part yet.
Overview of TRC.40.058.0 by igus Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for TRC.40.058.0 by igus Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
TRC.40.058.0
|
TME | Cable chain, Triflex TRC.40, Bend.rad: 28mm, L: 1000mm, Øout: 43mm Min Qty: 1 | 0 |
|
$148.1500 / $183.9000 | RFQ |