Part Details for TRC030 by TLC Electronics, Inc.
Overview of TRC030 by TLC Electronics, Inc.
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TRC030
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 72V 300mA 40A 600mA PluginP5.1mm Resettable Fuses ROHS | 8 |
|
$0.0299 / $0.0613 | Buy Now |