Part Details for TRC050 by TLC Electronics, Inc.
Overview of TRC050 by TLC Electronics, Inc.
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TRC050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 72V 500mA 40A 1A PluginP5.1mm Resettable Fuses ROHS | 1629 |
|
$0.0333 / $0.0664 | Buy Now |