Part Details for TRD855SCR-3 by L-com Inc
Overview of TRD855SCR-3 by L-com Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TRD855SCR-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26H1828
|
Newark | Patch Cord, Cat5E, Rj45 Plug, Stp, 3Ft, Grey, Lan Category:Cat5E, Connector To Connector:Rj45 Plug To Rj45 Plug, Cable Construction:Stp (Shielded Twisted Pair), Jacket Color:Gray, Cable Length - Metric:900Mm, Product Range:- Rohs Compliant: Yes |L-Com TRD855SCR-3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 19 |
|
$13.0000 | Buy Now |
DISTI #
5073-TRD855SCR-3-ND
|
DigiKey | CBL RJ45/RJ45 CAT5E SHLD 3' Min Qty: 1 Lead time: 4 Weeks Container: Bag |
3 In Stock |
|
$9.3897 / $15.5300 | Buy Now |
DISTI #
70126242
|
RS | Network Cable Assembly, Cat 5E, RJ45, PVC, 3ft, TRD855SCR Series | L-com TRD855SCR-3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 193 |
|
$10.5900 | Buy Now |
DISTI #
LCMTRD855SCR-3
|
Heilind Electronics | CBL RJ45/RJ45 CAT5E SHLD 3' TELECOM/MODULAR | Americas - 4 in Stock |
|
$12.9444 / $17.4750 | Buy Now |
|
Onlinecomponents.com | CBL RJ45/RJ45 CAT5e SHLD 3' RoHS: Compliant |
41 In Stock |
|
$9.2900 / $10.4800 | Buy Now |
DISTI #
LCMTRD855SCR-3
|
Interstate Connecting Components | CBL RJ45/RJ45 CAT5E SHLD 3' TELECOM/MODULAR | 1 |
|
$12.9444 / $17.4750 | Buy Now |
DISTI #
TRD855SCR-3
|
L-com US | L-com's TRD855SCR series RJ45 Cat5e Ethernet cables are ideal for use in Indusial Ethernet networking applications where EMI and RFI are present. These rugged RJ45 Cat5e Ethernet Cables feature 26 AWG stranded cable construction providing flexibility as well as a 100% foil shield. These RJ45 Cat 5e Ethernet cables are designed to perform to EIA568 standards while not putting a strain on your budget. Min Qty: 1 Package Multiple: 1 | 83458 |
|
$8.3700 / $10.5900 | Buy Now |
|
Master Electronics | CBL RJ45/RJ45 CAT5e SHLD 3' RoHS: Compliant |
41 In Stock |
|
$9.2900 / $10.4800 | Buy Now |