Part Details for TRDU45-5 by L-com Inc
Overview of TRDU45-5 by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TRDU45-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90M1583
|
Newark | Enet Cord, Cat5, Rj11 Plug-Plug, 5 , Lan Category:Cat5, Connector To Connector:Rj11 Plug To Rj11 Plug, Cable Construction:Utp (Unshielded Twisted Pair), Jacket Color:Gray, Cable Length - Metric:1.5M, Cable Length - Imperial:5Ft Rohs Compliant: Yes |L-Com TRDU45-5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 462 |
|
$6.5900 | Buy Now |
DISTI #
5073-TRDU45-5-ND
|
DigiKey | CBL RJ11/RJ11 CAT5 USOC4 5' Min Qty: 1 Lead time: 5 Weeks Container: Bag | Temporarily Out of Stock |
|
$5.9312 / $10.4600 | Buy Now |
DISTI #
70959136
|
RS | Network Cable Assembly, Cat 5,RJ11 / RJ11,5.0 ft | L-com TRDU45-5 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$6.5900 | RFQ |
|
Onlinecomponents.com | CBL RJ11/RJ11 CAT5 USOC4 5' | 0 |
|
$5.6400 / $8.5700 | Buy Now |
DISTI #
77753133
|
Verical | Cable Assembly UTP 1.52m 24AWG RJ-11 to RJ-11 6 to 6 POS PL-PLCrimp-Crimp Individual Min Qty: 14 Package Multiple: 1 | Americas - 462 |
|
$5.2061 / $6.5900 | Buy Now |
DISTI #
TRDU45-5
|
L-com US | Realistic pricing and high quality is what makes L-com's Category 5E Voice and Data Patch Cables the right choice. Made with 2-Pair Category 5E rated cable and RJ11 plugs, this series is USOC wired for usage with modern telephone systems. Affordability and peace of mind are assured when choosing L-com's patch cables. Large volume OEM requests are welcomed with this series. Call us today for all your patch cord needs. Min Qty: 1 Package Multiple: 1 | 716 |
|
$5.2100 / $6.5900 | Buy Now |