Part Details for TRDU45-50 by L-com Inc
Overview of TRDU45-50 by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TRDU45-50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90M1584
|
Newark | Enet Cord, Cat5, Rj11 Plug-Plug, 50 , Lan Category:Cat5, Connector To Connector:Rj11 Plug To Rj11 Plug, Cable Construction:Utp (Unshielded Twisted Pair), Jacket Color:Gray, Cable Length - Metric:15.2M, Cable Length - Imperial:50Ft Rohs Compliant: Yes |L-Com TRDU45-50 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 36 |
|
$25.5900 | Buy Now |
DISTI #
5073-TRDU45-50-ND
|
DigiKey | CBL RJ11/RJ11 CAT5 USOC4 50' Min Qty: 1 Lead time: 5 Weeks Container: Bag | Temporarily Out of Stock |
|
$39.7800 | Buy Now |
DISTI #
70959172
|
RS | Network Cable Assembly, Cat 5,RJ11 / RJ11,50.0 ft | L-com TRDU45-50 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$25.5900 | RFQ |
|
Onlinecomponents.com | CBL RJ11/RJ11 CAT5 USOC4 50' RoHS: Compliant | 0 |
|
$22.4600 / $29.7300 | Buy Now |
DISTI #
77753127
|
Verical | Cable Assembly UTP 15.24m 24AWG RJ-11 to RJ-11 6 to 6 POS PL-PLCrimp-Crimp Min Qty: 4 Package Multiple: 1 | Americas - 35 |
|
$20.8481 / $26.3900 | Buy Now |
DISTI #
TRDU45-50
|
L-com US | Realistic pricing and high quality is what makes L-com's Category 5E Voice and Data Patch Cables the right choice. Made with 2-Pair Category 5E rated cable and RJ11 plugs, this series is USOC wired for usage with modern telephone systems. Affordability and peace of mind are assured when choosing L-com's patch cables. Large volume OEM requests are welcomed with this series. Call us today for all your patch cord needs. Min Qty: 1 Package Multiple: 1 | 54 |
|
$20.8500 / $26.3900 | Buy Now |