Part Details for TRDU45SCR-10 by L-com Inc
Overview of TRDU45SCR-10 by L-com Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TRDU45SCR-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90M1586
|
Newark | Enet Cord, Cat5E, Rj11 Plug-Plug, 10 , Lan Category:Cat5E, Connector To Connector:Rj11 Plug To Rj11 Plug, Cable Construction:Stp (Shielded Twisted Pair), Jacket Color:Gray, Cable Length - Metric:3.05M, Cable Length - Imperial:10Ft Rohs Compliant: Yes |L-Com TRDU45SCR-10 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 304 |
|
$10.9900 | Buy Now |
DISTI #
5073-TRDU45SCR-10-ND
|
DigiKey | CBL RJ11/RJ11 CAT5E SHIELD 10' Min Qty: 1 Lead time: 4 Weeks Container: Bag |
10 In Stock |
|
$9.7389 / $16.1100 | Buy Now |
DISTI #
71061996
|
RS | Network Cable Assembly, Cat 5E, Shielded, RJ11/RJ11,10.0 Feet | L-com TRDU45SCR-10 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$10.9900 | Buy Now |
|
Onlinecomponents.com | CBL RJ11/RJ11 CAT5E SHIELD 10' | 0 |
|
$9.6400 / $12.7600 | Buy Now |
DISTI #
77752795
|
Verical | EthernetCable AssemblyCat 5e UTP 3.04m 24AWG RJ-45 to RJ-45 Min Qty: 8 Package Multiple: 1 | Americas - 303 |
|
$8.6821 / $10.9900 | Buy Now |
DISTI #
4214357
|
element14 Asia-Pacific | ENET CORD, CAT5E, RJ11 PLUG-PLUG, 10' RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$20.4143 / $29.2117 | Buy Now |
DISTI #
4214357
|
Farnell | ENET CORD, CAT5E, RJ11 PLUG-PLUG, 10' RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each | 0 |
|
$25.4716 / $26.9221 | Buy Now |
DISTI #
TRDU45SCR-10
|
L-com US | For protection against EMI/RFI interference choose L-com's Shielded Category 5E Voice and Data Patch Cables the right choice. Made with 2-Pair shielded Category 5E rated cable and shielded RJ11 plugs, your voice and data signal is protected from interference. Affordability and peace of mind are assured when choosing L-com's patch cables. Large volume OEM requests are welcomed with this series. Call us today for all your patch cord needs. Min Qty: 1 Package Multiple: 1 | 1340 |
|
$8.6800 / $10.9900 | Buy Now |