Part Details for TRE030 by TLC Electronics, Inc.
Overview of TRE030 by TLC Electronics, Inc.
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TRE030
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 120V 300mA 3A 600mA DIP Resettable Fuses ROHS | 1120 |
|
$0.0745 / $0.1321 | Buy Now |
|
LCSC | 120V 300mA 3A 600mA DIP Resettable Fuses ROHS | 1120 |
|
$0.0760 / $0.1348 | Buy Now |