Part Details for TRF250-145US-B-0.5 by Littelfuse Inc
Overview of TRF250-145US-B-0.5 by Littelfuse Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for TRF250-145US-B-0.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TRF250-145US-B-0.5-ND
|
DigiKey | PTC RESET FUSE 60V 145MA RADIAL Min Qty: 1 Lead time: 15 Weeks Container: Bag |
1890 In Stock |
|
$0.3319 / $0.8200 | Buy Now |
DISTI #
650-TRF250-145USB0.5
|
Mouser Electronics | Resettable Fuses - PPTC RoHS: Compliant | 0 |
|
$0.3620 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bulk | 0Bulk |
|
$0.3290 | Buy Now |
|
Ozdisan Elektronik | THERMISTOR PTC RESETTABLE FUSE RADIAL 145mA 60V TH | 0 |
|
$0.6044 / $0.6951 | RFQ |
Part Details for TRF250-145US-B-0.5
TRF250-145US-B-0.5 CAD Models
TRF250-145US-B-0.5 Part Data Attributes:
|
TRF250-145US-B-0.5
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
TRF250-145US-B-0.5
Littelfuse Inc
PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | RESISTANCE RANGE(MIN-MAX): 3.5-6.5 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Package Shape | DISK PACKAGE | |
Packing Method | BULK; TR | |
Rated Power Dissipation (P) | 1 W | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | TEMPERATURE SENSING |