Part Details for TRF250-183S-0.110 by Littelfuse Inc
Overview of TRF250-183S-0.110 by Littelfuse Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TRF250-183S-0.110
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TRF250-183S-0.110-ND
|
DigiKey | PTC RESET FUSE 100V 183MA RADIAL Lead time: 14 Weeks Container: Bag | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
650-TRF250-183S0.110
|
Mouser Electronics | Resettable Fuses - PPTC 100Vdc 10Arms PolySwitch Reset Dev RoHS: Compliant | 0 |
|
$0.3140 / $0.8400 | Order Now |
Part Details for TRF250-183S-0.110
TRF250-183S-0.110 CAD Models
TRF250-183S-0.110 Part Data Attributes:
|
TRF250-183S-0.110
Littelfuse Inc
Buy Now
|
Compare Parts:
TRF250-183S-0.110
Littelfuse Inc
|
Samacsys Manufacturer | LITTELFUSE |