Part Details for TRF250-183U by Littelfuse Inc
Overview of TRF250-183U by Littelfuse Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for TRF250-183U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TRF250-183U-ND
|
DigiKey | PTC RESET FUSE 100V 183MA RADIAL Min Qty: 1 Lead time: 15 Weeks Container: Bag |
375 In Stock |
|
$0.3263 / $0.8100 | Buy Now |
DISTI #
650-TRF250-183U
|
Mouser Electronics | Resettable Fuses - PPTC Polyswitch 0.183A Uncoated RoHS: Compliant | 24 |
|
$0.3420 / $0.7900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks Container: Bulk | 0Bulk |
|
$0.3110 | Buy Now |
|
Ozdisan Elektronik | THERMISTOR PTC RESETTABLE FUSE RADIAL 183mA 100V T | 0 |
|
$0.6872 / $0.7903 | RFQ |
Part Details for TRF250-183U
TRF250-183U CAD Models
TRF250-183U Part Data Attributes
|
TRF250-183U
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
TRF250-183U
Littelfuse Inc
PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | RMAX:2 OHMS AT 20 DEG CEL | |
Circuit RMS Voltage-Max | 250 V | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 6.5 mm | |
Package Length | 6.5 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Package Width | 3 mm | |
Packing Method | BULK | |
Reference Standard | UL, CSA, TUV | |
Resistance | 0.8 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | FLAT | |
Thermistor Application | OVERCURRENT PROTECTION | |
Working Voltage | 100 V |