Part Details for TRF250-183US by Littelfuse Inc
Overview of TRF250-183US by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Audio and Video Systems
Price & Stock for TRF250-183US
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TRF250-183US-ND
|
DigiKey | PTC RESET FUSE 100V 183MA RADIAL Min Qty: 1 Lead time: 15 Weeks Container: Bag |
340 In Stock |
|
$0.3263 / $0.8100 | Buy Now |
DISTI #
650-TRF250-183US
|
Mouser Electronics | Resettable Fuses - PPTC Polyswitch 0.183A Uncoated Straight RoHS: Compliant | 0 |
|
$0.3420 / $0.7900 | Order Now |
|
Future Electronics | TRF250 Series 100 V 183 mA Ihold Through Hole Radial PolySwitch Resettable Fuse RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks Container: Bag | 0Bag |
|
$0.3200 / $0.3600 | Buy Now |
|
Future Electronics | TRF250 Series 100 V 183 mA Ihold Through Hole Radial PolySwitch Resettable Fuse RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks Container: Bag | 0Bag |
|
$0.3200 / $0.3600 | Buy Now |
|
Ozdisan Elektronik | THERMISTOR PTC RESETTABLE FUSE RADIAL 183mA 100V T | 0 |
|
$0.6921 / $0.7959 | RFQ |
Part Details for TRF250-183US
TRF250-183US CAD Models
TRF250-183US Part Data Attributes
|
TRF250-183US
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
TRF250-183US
Littelfuse Inc
PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | RESISTANCE RANGE(MIN-MAX): 0.8-2.0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Package Shape | DISK PACKAGE | |
Packing Method | BULK | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | TEMPERATURE SENSING |
Alternate Parts for TRF250-183US
This table gives cross-reference parts and alternative options found for TRF250-183US. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TRF250-183US, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TRF250-180US | PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | TE Connectivity | TRF250-183US vs TRF250-180US |