-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
350 MHz to 4.0 GHz Quadrature Modulator, 1.5V common-mode voltage 24-VQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TRF370315IRGET-ND
|
DigiKey | RF MODULATOR 400MHZ-4GHZ 24VFQFN Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
26500 In Stock |
|
$10.2300 | Buy Now |
DISTI #
296-20731-1-ND
|
DigiKey | RF MODULATOR 400MHZ-4GHZ 24VFQFN Min Qty: 1 Lead time: 6 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) |
42 In Stock |
|
$10.3804 / $15.0300 | Buy Now |
DISTI #
595-TRF370315IRGET
|
Mouser Electronics | Modulator / Demodulator .4 - 4.0GHz IQ Modulator RoHS: Compliant | 0 |
|
$10.3700 / $15.0300 | Order Now |
|
Quest Components | 68 |
|
$13.0092 / $15.8220 | Buy Now | |
|
Rochester Electronics | TRF370315 350 MHz to 4.0 GHz Quadrature Modulator, 1.5V common-mode voltage RoHS: Compliant Status: Active Min Qty: 1 | 26500 |
|
$8.7900 / $10.3400 | Buy Now |
|
Ameya Holding Limited | IC QUADRATURE MODULATOR 24-QFN | 15822 |
|
RFQ | |
|
Chip1Cloud | 1600 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TRF370315IRGET
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TRF370315IRGET
Texas Instruments
350 MHz to 4.0 GHz Quadrature Modulator, 1.5V common-mode voltage 24-VQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | QFN-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
JESD-30 Code | S-PQCC-N24 | |
JESD-609 Code | e4 | |
Length | 4 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 235 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Telecom IC Type | RF AND BASEBAND CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for TRF370315IRGET. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TRF370315IRGET, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TRF370315IRGER | 350 MHz to 4.0 GHz Quadrature Modulator, 1.5V common-mode voltage 24-VQFN -40 to 85 | Texas Instruments | TRF370315IRGET vs TRF370315IRGER |