-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
300MHz to 4GHz Quadrature Modulator 24-VQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71T5495
|
Newark | Rf Modulator, 300Mhz-4Ghz, Vqfn-24, Frequency Min:300Mhz, Frequency Max:4Ghz, Supply Voltage Min:3.15V, Supply Voltage Max:3.6V, Rf Ic Case Style:Vqfn, No. Of Pins:24Pins, Operating Temperature Min:-40°C, Product Range:- Rohs Compliant: Yes |TEXAS INSTRUMENTS TRF3705IRGET Min Qty: 250 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$6.7100 / $6.9200 | Buy Now |
DISTI #
27AJ0833
|
Newark | Modulator, 300Mhz - 4Ghz, Vqfn-24, Frequency Min:300Mhz, Frequency Max:4Ghz, Supply Voltage Min:3.15V, Supply Voltage Max:3.6V, Rf Ic Case Style:Vqfn, No. Of Pins:24Pins, Operating Temperature Min:-40°C, Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS TRF3705IRGET Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$12.9800 / $15.6100 | Buy Now |
DISTI #
296-31995-1-ND
|
DigiKey | RF MODULATOR 300MHZ-4GHZ 24VFQFN Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
372 In Stock |
|
$7.9577 / $12.5600 | Buy Now |
DISTI #
595-TRF3705IRGET
|
Mouser Electronics | Modulator / Demodulator 300MHz to 4GHz Quad- rature Modulator RoHS: Compliant | 225 |
|
$7.9500 / $12.5600 | Buy Now |
DISTI #
V72:2272_07426204
|
Arrow Electronics | Quadrature Mod 24-Pin VQFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1501 Container: Cut Strips | Americas - 2 |
|
$1.5510 | Buy Now |
|
Bristol Electronics | 236 |
|
RFQ | ||
|
Ameya Holding Limited | TRF3705IRGET, 正交 调制器, 3.1dB, 3.15 → 3.6 V, 24针 VQFN封装 | 250 |
|
RFQ | |
|
Win Source Electronics | 300-MHz to 4-GHz Quadrature Modulator | 5920 |
|
$3.5800 / $5.3700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TRF3705IRGET
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TRF3705IRGET
Texas Instruments
300MHz to 4GHz Quadrature Modulator 24-VQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | VQFN-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
JESD-30 Code | S-PQCC-N24 | |
JESD-609 Code | e4 | |
Length | 4 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | RF AND BASEBAND CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |