-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40K9787
|
Newark | Fuse, Ptc Reset, 250V, 130Ma, Radial, Product Range:Polyswitch Tr Series, Voltage Rating:250Vac, Holding Current:150Ma, Tripping Current:300Ma, Time To Trip:3S, Fuse Shape:Rectangular, Current Rating Max:40A, Lead Spacing:5Mm Rohs Compliant: Yes |Littelfuse TRF600-150-RB-B-0.5 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
TRF600-150-RB-B-0.5-ND
|
DigiKey | PTC RESET FUSE 250V 150MA RADIAL Min Qty: 1 Lead time: 15 Weeks Container: Bag |
268 In Stock |
|
$0.4884 / $1.2000 | Buy Now |
DISTI #
650-TRF600150RBB0.5
|
Mouser Electronics | Resettable Fuses - PPTC 600V .15A-HD 3A MAX RoHS: Compliant | 7689 |
|
$0.4690 / $1.1500 | Buy Now |
|
Future Electronics | TRF600 Series 250 V 0.15 A Ihold Through Hole Radial PolySwitch Resettable Fuse RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bag | 5500Bag |
|
$0.4800 / $0.5300 | Buy Now |
|
Future Electronics | TRF600 Series 250 V 0.15 A Ihold Through Hole Radial PolySwitch Resettable Fuse RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 500 Container: Bag | 0Bag |
|
$0.4800 / $0.5300 | Buy Now |
DISTI #
TRF600-150-RB-B-0.5
|
TTI | Resettable Fuses - PPTC 600V .15A-HD 3A MAX RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Bulk |
Americas - 3600 In Stock |
|
$0.5000 / $0.8900 | Buy Now |
|
New Advantage Corporation | TRF600 Series 250 V 0.15 A Ihold Through Hole Radial PolySwitch Resettable Fuse RoHS: Compliant Min Qty: 1 Package Multiple: 500 | 4500 |
|
$0.6400 / $0.6857 | Buy Now |
|
Ozdisan Elektronik | THERMISTOR PTC RESETTABLE FUSE RADIAL 150mA 250V T | 0 |
|
$0.8812 / $1.0134 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TRF600-150-RB-B-0.5
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
TRF600-150-RB-B-0.5
Littelfuse Inc
PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | RESISTANCE RANGE(MIN-MAX): 9.0-12.0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK; TR | |
Rated Power Dissipation (P) | 1 W | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | TEMPERATURE SENSING |
This table gives cross-reference parts and alternative options found for TRF600-150-RB-B-0.5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TRF600-150-RB-B-0.5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
250R145-RB | PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED, LEAD FREE | Littelfuse Inc | TRF600-150-RB-B-0.5 vs 250R145-RB |
TRF600-150-RB-2 | PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | TE Connectivity | TRF600-150-RB-B-0.5 vs TRF600-150-RB-2 |
TRF600-160-R1-B-0.5-0.130 | PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Littelfuse Inc | TRF600-150-RB-B-0.5 vs TRF600-160-R1-B-0.5-0.130 |
F30347-000 | PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | TE Connectivity | TRF600-150-RB-B-0.5 vs F30347-000 |
250R145-RBZR | PTC Resettable Fuse, 4.5ohm, Through Hole Mount, RADIAL LEADED, HALOGEN FREE & ROHS COMPLIANT | Littelfuse Inc | TRF600-150-RB-B-0.5 vs 250R145-RBZR |
250R145TZR | PTC Resettable Fuse, 5.4ohm, Through Hole Mount, RADIAL LEADED, HALOGEN FREE & ROHS COMPLIANT | Littelfuse Inc | TRF600-150-RB-B-0.5 vs 250R145TZR |
TRF600-160-RA-B-0.5 | PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | TE Connectivity | TRF600-150-RB-B-0.5 vs TRF600-160-RA-B-0.5 |
TRF600-150-RB | PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | TE Connectivity | TRF600-150-RB-B-0.5 vs TRF600-150-RB |
TRF600-160-RA-B-0.5 | PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Littelfuse Inc | TRF600-150-RB-B-0.5 vs TRF600-160-RA-B-0.5 |
250R145-RAU | PTC Resettable Fuse, 3ohm, Through Hole Mount, RADIAL LEADED, HALOGEN FREE & ROHS COMPLIANT | Littelfuse Inc | TRF600-150-RB-B-0.5 vs 250R145-RAU |